+ 85 C EEPROM

Results: 3,047
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM SERIAL EEPROM, 4K 2-WIRE-5 SOT23 4,722In Stock
Min.: 1
Mult.: 1
: 5,000
No
4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM, 2K 2-WIRE-8 UDFN 5,000In Stock
Min.: 1
Mult.: 1
: 5,000
No
2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology AT93C66B-WWU11M
Microchip Technology EEPROM SEEPROM, 4K, #Wire - 2MHz, Ind Tmp , 11mil Unsawn Wafer 60,315In Stock
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 Wafer 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B
STMicroelectronics EEPROM 256kB Serial I2C 3-Chip Enable 1 MHz 4,571In Stock
5,000On Order
Min.: 1
Mult.: 1
: 5,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 7,009In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit I2C EEProm 32kB 1MHz 1.7 5.5V 7,569In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 9,252In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5-5.5V 8K (1Kx8) 3,397In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-W Tube
STMicroelectronics EEPROM 2.5-5.5V 16K (2Kx8) 6,602In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Tube

STMicroelectronics EEPROM 1-Mbit serial I2C Bus EEPROM 7,426In Stock
Min.: 1
Mult.: 1
: 4,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial 4,443In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit serial I2C 100pF 1.8 to 5.5V 648In Stock
20,000On Order
Min.: 1
Mult.: 1
: 2,500

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 WLCSP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02-DR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 1k 913In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit SPI 20 MHz 128 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 1k 8,247In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit SPI 20 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 4K 2,148In Stock
Min.: 1
Mult.: 1

4 kbit SPI 20 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V EE 1,503In Stock
Min.: 1
Mult.: 1

8 kbit SPI 20 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 256k 6,184In Stock
8,000On Order
Min.: 1
Mult.: 1

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Tube
Microchip Technology EEPROM 256x8 Lead Free Package 850In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC024 Tube
Microchip Technology EEPROM 256x8 - 1.8V Lead Free Package 2,037In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC02B Tube
Microchip Technology EEPROM 512x8 - 2.5V Lead Free Package 663In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 2.5V Lead Free Package 672In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA256 Tube

Microchip Technology EEPROM 32kx8 - 2.5V Lead Free Package 925In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 64kx8 - 2.5V Lead Free Package 138In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

ABLIC EEPROM 2K (128X16) 3-Wire 573In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel, Cut Tape, MouseReel

ABLIC EEPROM 4K (256X16) 3-Wire 809In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel, Cut Tape, MouseReel