+ 85 C EEPROM

Results: 3,047
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated EEPROM 4096-Bit Addressable 1-Wire EEPROM with 1,937In Stock
Min.: 1
Mult.: 1
Max.: 1,937
: 2,500

4 kbit 1-Wire 256 x 16 SO-16 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS28E04S Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 1-Wire 112-BYTE EEPROM, TSOC T&R 4,730In Stock
Min.: 1
Mult.: 1
Max.: 4,730
: 4,000

896 bit 1-Wire 128 x 7 TSOC-6 1.71 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E05P Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 1-W EEPROM 1KB, TSOC 2,466In Stock
Min.: 1
Mult.: 1
Max.: 2,466
: 4,000

1 kbit 1-Wire 256 x 4 TSOC-6 3 V 5.25 V SMD/SMT 10 Year - 40 C + 85 C DS28E07 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-W 4KB EEPROM W/SHA-256 3-TO92 1,641In Stock
Min.: 1
Mult.: 1
Max.: 1,641
: 2,000

4 kbit 1-Wire 256 x 16 TO-92-3 2.97 V 3.63 V Through Hole 10 Year - 40 C + 85 C DS28E25 Reel, Cut Tape
Analog Devices / Maxim Integrated EEPROM 2KB RAD TOL 1-W FTP MEM TDFN T&R 2,538In Stock
Min.: 1
Mult.: 1
Max.: 2,538
: 2,500

2 kbit 1-Wire 256 x 8 TDFN-6 2.97 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E80 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 20Kb 1-Wire EEPROM 3,529In Stock
Min.: 1
Mult.: 1
Max.: 3,544

20 kbit 1-Wire 256 x 80 TSOC-6 4 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS28EC20P Tube
Analog Devices / Maxim Integrated EEPROM 1-W 20K EEPROM TDFN T&R 2,324In Stock
Min.: 1
Mult.: 1
Max.: 2,376
: 2,500

20 kbit 1-Wire 256 x 80 TDFN-6 4 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS28EC20 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7,012In Stock
Min.: 1
Mult.: 1
: 3,000

128 kbit I2C 1 MHz 16 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM BUS, HIGH SPEED 7,877In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit I2C 1 MHz 128 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM HIGH END LOW PWR EEPROM 4,209In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit I2C 1 MHz 32 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM 18,874In Stock
Min.: 1
Mult.: 1
Max.: 520
: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel
onsemi EEPROM DPPNV32TAPSUP/DOWN 5,358In Stock
33,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UDFN-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C128 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM 28,511In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 20,953In Stock
Min.: 1
Mult.: 1
Max.: 610
: 3,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C32 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB I2C SER EEPROM 6,666In Stock
15,000On Order
Min.: 1
Mult.: 1
Max.: 470
: 3,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 24,328In Stock
Min.: 1
Mult.: 1
Max.: 760
: 5,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-4 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB I2C SERIAL EEPROM 2,669In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24M01 Reel, Cut Tape, MouseReel

onsemi EEPROM 1MB I2C SERIAL EEPROM 8,035In Stock
Min.: 1
Mult.: 1
Max.: 210
: 3,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24M01 Reel, Cut Tape, MouseReel
onsemi EEPROM 256KB SPI SER CMOS EEPROM 3,137In Stock
Min.: 1
Mult.: 1
Max.: 470
: 3,000

256 kbit 3-Wire, SPI 10 MHz 32 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 5,257In Stock
Min.: 1
Mult.: 1
Max.: 280
: 3,000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 3,432In Stock
Min.: 1
Mult.: 1
Max.: 140
: 3,000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 2,834In Stock
Min.: 1
Mult.: 1
: 2,000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 Reel, Cut Tape, MouseReel

onsemi EEPROM 1MB SPI SER CMOS EEPROM 2,191In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3,000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM SPD 8,481In Stock
12,000Expected 18/3/2027
Min.: 1
Mult.: 1
Max.: 770
: 4,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT34C02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM, 1K 2-WIRE-8 UDFN 9,979In Stock
Min.: 1
Mult.: 1
: 5,000
No
1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel