+ 85 C EEPROM

Results: 3,048
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 8kx8 - 2.5V 5,309In Stock
Min.: 1
Mult.: 1

64 kbit SPI 2 MHz 8 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K 8KX8 2.5V SER EE IND 8,199In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8kx8 - 2.5V 8,924In Stock
Min.: 1
Mult.: 1
: 3,300

64 kbit SPI 2 MHz 8 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 1.8V SERIAL EE IND 13,937In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 34AA02 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128 X 8 SERIAL EE 1K EUI48, IND 6,513In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOT-23-6 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x16 - 1.8V 5,373In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOT-23-6 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64x16 9,850In Stock
Min.: 1
Mult.: 1
: 3,300

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 64X16 SER EE IND 4,033In Stock
Min.: 1
Mult.: 1
: 3,300

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 DFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64x16 26,078In Stock
36,000Expected 14/1/2027
Min.: 1
Mult.: 1
: 3,000

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64x16 11,997In Stock
Min.: 1
Mult.: 1
: 3,300

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64x16 Rot Pin 6,568In Stock
Min.: 1
Mult.: 1
: 3,300

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 Or 64x16 12,455In Stock
Min.: 1
Mult.: 1
: 3,300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 8,191In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x16 16,939In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x16 4,772In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x8 6,606In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 12,538In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 IND TEMP, SOIC8 2,096In Stock
3,300Expected 17/9/2026
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1024x16-2048x8 2.5V IND TEMP, SOIC8 6,328In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 IND TEMP SOIC8 8,313In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2.7-4.5V, 125Kbps Ind Tmp, 8-SOIC 8,319In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit 1-Wire 128 x 8 SOIC-8 2.7 V 4.5 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 17,417In Stock
Min.: 1
Mult.: 1
: 15,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape
Microchip Technology EEPROM 2.5-5.5V, 1MHz, Ind Tmp, 8-SOIC-N 4,312In Stock
Min.: 1
Mult.: 1

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24CM02 Tube
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-SOIC-N 1,369In Stock
Min.: 1
Mult.: 1

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24CM02 Tube
Microchip Technology EEPROM 1K, 1.7-3.6V, 1MHz, Ind Temp, 5-SOT23 5,451In Stock
Min.: 1
Mult.: 1
: 5,000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 TSOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape