+ 85 C EEPROM

Results: 3,048
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

ABLIC EEPROM EEPROM 8Kb 3 wire 3,930In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit 3-Wire, Microwire 2 MHz 512 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C S-93C Reel, Cut Tape
Microchip Technology EEPROM 1.8V - 8 PB/ 1.8V 15,635In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8 1.8V - 8 1.8V 16,142In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8 1.8V - 1.8V 6,779In Stock
Min.: 1
Mult.: 1
: 5,000

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 5,601In Stock
Min.: 1
Mult.: 1
: 5,000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape

Microchip Technology EEPROM 1K 2-WIRE 5 SOT23 PB/HALO FREE, 1.7V 7,247In Stock
Min.: 1
Mult.: 1
: 5,000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Reel, Cut Tape
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 10,077In Stock
15,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 5,000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V Ind Tmp 9,586In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 22,794In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM PB/HALO free MATT TIN, 1.7V 7,483In Stock
Min.: 1
Mult.: 1
: 5,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 22,977In Stock
Min.: 1
Mult.: 1
: 5,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 23,737In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 11,847In Stock
Min.: 1
Mult.: 1
: 5,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOT23 12,735In Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-TSSOP 5,750In Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 13,585In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Tube
Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 16,026In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K(1024 x 8)2-WIRE 5 SOT23,1.7V 6,977In Stock
Min.: 1
Mult.: 1
: 5,000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-TSSOP 5,967In Stock
Min.: 1
Mult.: 1
: 5,000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C08D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 4,204In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Tube
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 6,553In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz IndTmp 8-SOIC-N 11,308In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz Ind Tmp 8-TSSOP 13,937In Stock
Min.: 1
Mult.: 1
: 5,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1-Kbit Serial EEPROM 14,706In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM, 1K 2-WIRE-5 SOT23 7,756In Stock
Min.: 1
Mult.: 1
: 5,000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel