ROHM Semiconductor EEPROM

Results: 474
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SSOP-B8 EEPROM 4,607In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit I2C 400 kHz 256 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L02FV-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C 2K BIT 256 X 8 2.5V/3.3V/5V 8PIN 131In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit I2C 400 kHz 256 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L02FVT-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM 1,343In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit I2C 1 MHz 128 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01F-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K VSON008X2030 EEPROM 25In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit I2C 1 MHz 128 x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01NUX-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SOP-J8 EEPROM 28In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit I2C 1 MHz 256 x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G02-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K MSOP8 EEPROM 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit I2C 1 MHz 256 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G02-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K SOP8 EEPROM 375In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit I2C 1 MHz 1 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G08F-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K SOP-J8 EEPROM 166In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit I2C 1 MHz 1 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G08FJ-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K MSOP8 EEPROM 19In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit I2C 1 MHz 1 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G08FVM-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K TSSOP-B8 EEPROM 85In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit I2C 1 MHz 2 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G16-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 256K SOP8 EEPROM 310In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit I2C 1 MHz 32 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G256-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 256K TSSOP-B8 EEPROM 1,755In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit I2C 1 MHz 32 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G256-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K SOP8 EEPROM 559In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit I2C 1 MHz 4 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K MSOP8 EEPROM 72In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit I2C 1 MHz 4 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP8 EEPROM 409In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit I2C 1 MHz 8 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Serial-I2C 64Kb 584In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit I2C 1 MHz 8 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K VSON008X2030 EEPROM 2,023In Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit I2C 1 MHz 8 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM MSOP8 951In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit I2C 1 MHz 128 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K MSOP8 EEPROM 166In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit I2C 400 kHz 256 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L02FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SOP8 EEPROM 1,232In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit I2C 400 kHz 512 x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04F-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 8KX8 I2C, 1.7V 118In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit Serial 400 kHz 8 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S64F-W Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM 182In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit Serial 400 kHz 128 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T01-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM BR24T1MFJ-3AM is a serial EEPROM of I2C BUS Interface Method 231In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K TSSOP-B8J EEPROM 39In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit Serial 400 kHz 8 k x 8 TSSOP-BJ-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T64-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 128KBit, SPI BUS, Low Power Serial EEPROM 154In Stock
Min.: 1
Mult.: 1
: 3,000

128 kbit SPI 20 MHz 16 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape