B4 DRAM

Results: 2,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Zentel Japan DRAM DDR3&DDR3L 4Gb, 256Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96 Non-Stocked Lead-Time 16 Weeks
Min.: 2,090
Mult.: 2,090

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FPGA-96 256 M x 16 1.283 V 1.575 V 0 C + 95 C DDR3(L) Tray
Zentel Japan DRAM DDR3&DDR3L 4Gb, 256Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96, Ind. Temp. Non-Stocked Lead-Time 20 Weeks
Min.: 2,090
Mult.: 2,090

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FPGA-96 256 M x 16 1.283 V 1.575 V - 40 C + 95 C DDR3(L) Tray
Zentel Japan DRAM DDR3 4Gb, 256Mx16, 2133 at CL14, 1.5V, FBGA-96 Non-Stocked Lead-Time 24 Weeks
Min.: 2,090
Mult.: 2,090

SDRAM - DDR3 4 Gbit 16 bit 1.066 GHz FPGA-96 256 M x 16 1.425 V 1.575 V 0 C + 95 C DDR3 Tray
Zentel Japan DRAM DDR3 4Gb, 256Mx16, 2133 at CL14, 1.5V, FBGA-96, Ind. Temp. Non-Stocked Lead-Time 28 Weeks
Min.: 2,090
Mult.: 2,090

SDRAM - DDR3 4 Gbit 16 bit 1.066 GHz FPGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 95 C DDR3 Tray
Zentel Japan DRAM DDR3L 4Gb, 256Mx16, 2133 at CL14, 1.35V, FBGA-96 Non-Stocked Lead-Time 24 Weeks
Min.: 2,090
Mult.: 2,090

SDRAM - DDR3L 4 Gbit 16 bit 1.066 GHz FPGA-96 256 M x 16 1.283 V 1.45 V 0 C + 95 C DDR3L Tray
Zentel Japan DRAM DDR3L 8Gb, 1024Mx8 (1CS, 1ZQ), 1600 at CL11, 1.35V, FBGA-78, Ind. Temp. Non-Stocked Lead-Time 24 Weeks
Min.: 2,200
Mult.: 2,200

Tray
Zentel Japan DRAM DDR3L 8Gb, 512Mx16 (1CS, 1ZQ), 1600 at CL11, 1.35V, FBGA-96 Non-Stocked Lead-Time 24 Weeks
Min.: 1,900
Mult.: 1,900

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FPGA-96 512 M x 16 1.283 V 1.45 V 0 C + 95 C DDR3L Tray
Zentel Japan DRAM DDR3L 8Gb, 512Mx16 (1CS, 1ZQ), 1600 at CL11, 1.35V, FBGA-96, Ind. Temp. Non-Stocked Lead-Time 24 Weeks
Min.: 1,900
Mult.: 1,900

Tray
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s @ 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked
Min.: 2,000
Mult.: 1
SDRAM - DDR3 16 Gbit 16 bit 933 MHz BGA-96 1 G x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16K01S2L
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
SDRAM - DDR3L 16 Gbit 16 bit 933 MHz BGA-96 1 G x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16K01S2L Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 105 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 105 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 105 C Reel
ISSI DRAM 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +115C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 190
Mult.: 190
SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128C
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 105 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 105 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 105 C Reel
ISSI DRAM 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 95 C Reel