B4 DRAM

Results: 2,720
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M, 3.3V, 166Mhz 16Mx16 Mobile SDR
1,392Expected 21/12/2026
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16160K Tray
ISSI DRAM 512M, 3.3V, Mobile SDRAM, 32Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT
696On Order
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 16 bit 166 MHz FBGA-54 32 M x 16 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16320E Bulk
ISSI DRAM 256M, 3.3V, Mobile SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
239Expected 12/7/2027
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM32800K Tray
ISSI DRAM 256M, 1.8V, 166Mhz 16Mx16 Mobile SDR
323Expected 26/11/2026
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16160K Tray
ISSI DRAM 512M, 1.8V, 166Mhz 32Mx16 Mobile SDR
348Expected 27/7/2027
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 16 bit 166 MHz BGA-54 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16320E Tray
ISSI DRAM 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS
106Expected 10/8/2026
Min.: 1
Mult.: 1

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz 128 M x 16 1.06 V 1.95 V - 40 C + 95 C
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz
648On Order
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R16160F Tray
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 ball BGA (8mmx8mm) ROHS
1,216On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 143 MHz BGA-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS
972Expected 19/7/2027
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
2,500Expected 27/7/2027
Min.: 1
Mult.: 1
: 2,500

SDRAM 64 Mbit 16 bit 166 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS, IT, T&R
2,496Expected 22/10/2026
Min.: 1
Mult.: 1
: 2,500

SDRAM 128 Mbit 8 bit/16 bit 166 MHz BGA-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R
2,500On Order
Min.: 1
Mult.: 1
: 2,500

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V
1,499Expected 24/11/2026
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3L BGA-96 20 ns IS43TR16128CL Reel, Cut Tape, MouseReel
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS
136On Order
Min.: 1
Mult.: 1
SDRAM - DDR3L 16 Gbit 16 bit 800 MHz BGA-96 1 G x 16 20 ns 1.283 V 1.45 V 0 C + 95 C
Alliance Memory DRAM LPDDR2, 4G, 128M X 32, 1.2V, 134 BALL BGA, 400MHZ, Industrial TEMP - Tray
124Expected 21/10/2026
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 4 Gbit 32 bit 400 MHz FBGA-134 128 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C128M32MD2A-25 Tray
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400 Mhz, 84ball FBGA, (A-die), Automotive Temp - Tray
204Expected 21/9/2026
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C128M16D2A-25 Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, automotive temp - Tray
212Expected 10/8/2026
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 105 C Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Automotive temp - Tray
432On Order
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C AS4C4M16SA Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp - Tape & Reel
544Expected 5/11/2026
Min.: 1
Mult.: 1
: 1,000

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (A-die), Industrial Temp - Tray
627Expected 20/8/2026
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C64M16D2A Tray
Alliance Memory DRAM DDR3, 1G, 64M x 16, 1.5V, 96-ball FBGA, 800MHz, (B-die), Commercial Temp - Tray
190Expected 13/8/2026
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C AS4C64M16D3B Tray
Alliance Memory DRAM DDR3, 1G, 64M x 16, 1.5V, 96-ball FBGA, 800MHz, (B-die), Automotive Temp - Tray
190Expected 15/12/2026
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C AS4C64M16D3B Tray
Alliance Memory DRAM 512M 166MHz 16Mx32 Mobile LP SDRAM IT
348Expected 26/8/2026
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 32 bit 166 MHz FBGA-90 16 M x 32 5.5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C16M32MSA Tray
Alliance Memory DRAM SDRAM, 64Mb, 2M X 32, 3.3V, 90-ball BGA, 166 MHz, Industrial Temp - Tray
312Expected 16/12/2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TFBGA-90 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C2M32S Tray
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54pin TSOPII, 166 Mhz, Industrial temp - Tray
216Expected 14/8/2026
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray