B4 DRAM

Results: 2,720
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L I-Temp
1,418Expected 17/8/2026
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM DDR3 8G 1.35V 512Mx16 1600MT/s IT
80On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16512BL Tray
ISSI DRAM 2G 256Mx8 1333MT/s DDR3 1.5V
242Expected 27/7/2027
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 8 bit 667 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560C Reel
ISSI DRAM Automotive (-40 to +105C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 ball BGA (8mmx8mm) RoHS
696Expected 13/7/2027
Min.: 1
Mult.: 1

SDRAM BGA-54 IS45S16160J Tray
ISSI DRAM Automotive (-40 to +105C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS
972On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C IS45S16160J
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS, T&R
1,500Expected 16/10/2026
Min.: 1
Mult.: 1
: 1,500

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI DRAM Automotive 2G 1.8V DDR2 128Mx16 333MHz
209Expected 5/8/2026
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V - 40 C + 105 C IS46DR16128C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x 13mm) RoHS
179On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16256BL
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L A-Temp
136On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS46TR16512BL Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, IT, T&R
1,498On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM TSOP-II-54 IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS
122On Order
Min.: 1
Mult.: 1

4 Gbit 1.6 GHz BGA-200 1.7 V 1.95 V - 40 C + 85 C
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS
585Expected 28/7/2027
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Tray
ISSI DRAM 256M, 3.3V, SDRAM 16Mx16, 166MHz
2,475On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT, T&R
1,500On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-54 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT
1,195On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit/16 bit 166 MHz BGA-54 32 M x 8/16 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS
427On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit/16 bit 166 MHz TSOP-II-54 32 M x 8/16 M x 16 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, IT
1,508On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit/16 bit 166 MHz TSOP-II-54 32 M x 8/16 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT
1,044On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit/16 bit 143 MHz BGA-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT
1,536On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166Mhz, 54 pin TSOP II RoHS, IT
840Expected 29/10/2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT
701On Order
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, IT
2,589Expected 16/10/2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, T&R
1,500Expected 15/9/2026
Min.: 1
Mult.: 1
: 1,500

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 pin TSOP II (400 mil) RoHS, IT
2,292On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 8 bit/16 bit 166 MHz TSOP-II-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 143Mhz, 86 pin TSOP II (400 mil) RoHS
3,479On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C