DRAM

Results: 950
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 288Mbit x9 Common I/O 300MHz RLDRAM2

RLDRAM2 288 Mbit 9 bit 300 MHz FCBGA-144 32 M x 9 1.7 V 1.9 V - 40 C + 85 C IS49NLC93200 Tray
ISSI DRAM 576Mbit x9 Common I/O 400Mhz RLDRAM2

RLDRAM2 576 Mbit 9 bit 400 MHz FCBGA-144 64 M x 9 2.38 V 2.63 V - 40 C + 85 C IS49NLC96400 Tray
ISSI DRAM 576Mbit x9 Common I/O 300MHz RLDRAM2

RLDRAM2 576 Mbit 9 bit 300 MHz FCBGA-144 64 M x 9 2.38 V 2.63 V - 40 C + 85 C IS49NLC96400 Tray
ISSI DRAM 288Mbit x18 Separate I/O 400Mhz RLDRAM2

RLDRAM2 288 Mbit 18 bit 400 MHz BGA-144 16 M x 18 2.38 V 2.63 V - 40 C + 85 C IS49NLS18160 Tray
ISSI DRAM 288Mbit x18 Separate I/O 300MHz RLDRAM2

RLDRAM2 288 Mbit 18 bit 300 MHz BGA-144 16 M x 18 2.38 V 2.63 V - 40 C + 85 C IS49NLS18160 Tray
ISSI DRAM 576Mbit x18 Separate I/O 400Mhz RLDRAM2

RLDRAM2 576 Mbit 18 bit 400 MHz BGA-144 32 M x 18 2.38 V 2.63 V - 40 C + 85 C IS49NLS18320 Tray
ISSI DRAM 576Mbit x18 Separate I/O 300MHz RLDRAM2

RLDRAM2 576 Mbit 18 bit 300 MHz BGA-144 32 M x 18 2.38 V 2.63 V - 40 C + 85 C IS49NLS18320 Tray
ISSI DRAM 288Mbit x9 Separate I/O 400Mhz RLDRAM2

RLDRAM2 288 Mbit 9 bit 400 MHz BGA-144 32 M x 9 2.38 V 2.63 V - 40 C + 85 C IS49NLS93200 Tray
ISSI DRAM 288Mbit x9 Separate I/O 300MHz RLDRAM2

RLDRAM2 288 Mbit 9 bit 300 MHz BGA-144 32 M x 9 2.38 V 2.63 V - 40 C + 85 C IS49NLS93200 Tray
ISSI DRAM 576Mbit x9 Separate I/O 400Mhz RLDRAM2

RLDRAM2 576 Mbit 9 bit 400 MHz BGA-144 64 M x 9 2.38 V 2.63 V - 40 C + 85 C IS49NLS96400 Tray
ISSI DRAM 576Mbit x9 Separate I/O 300MHz RLDRAM2

RLDRAM2 576 Mbit 9 bit 300 MHz BGA-144 64 M x 9 2.38 V 2.63 V - 40 C + 85 C IS49NLS96400 Tray
ISSI DRAM 512M, 1.8V, Mobile SDRAM, 16Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS

SDRAM Mobile 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 5.4 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32160D Tray
ISSI DRAM 512M, 1.8V, 333Mhz DDR2
SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
ISSI DRAM 512M, 2.5V, DDR, 16Mx32, 200MHz, 144-ball BGA (12mmx12mm) RoHS

SDRAM - DDR 512 Mbit 32 bit 200 MHz LFBGA-144 16 M x 32 5 ns 2.5 V 2.7 V 0 C + 70 C IS43R32160D Tray
ISSI DRAM 512M, 2.5V, DDR, 16Mx32, 200MHz, 144-ball BGA (12mmx12mm) RoHS, IT

SDRAM - DDR 512 Mbit 32 bit 200 MHz LFBGA-144 16 M x 32 5 ns 2.5 V 2.7 V - 40 C + 85 C IS43R32160D Tray
ISSI DRAM 128M (4Mx32) 250MHz 2.5v DDR SDRAM

SDRAM - DDR 128 Mbit 32 bit 250 MHz BGA-144 4 M x 32 700 ps 2.3 V 2.7 V 0 C + 70 C IS43R32400E Tray
ISSI DRAM 512M (32Mx16) 143MHz SDR SDRAM, 3.3V

SDRAM 512 Mbit 16 bit 143 MHz WBGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS45S16320B Tray
ISSI DRAM 288Mbit x18 Common I/O 400MHz Leaded
No
RLDRAM2 288 Mbit 18 bit 400 MHz BGA-144 16 M x 18 1.7 V 1.9 V 0 C + 70 C IS49NLC18160 Tray
ISSI DRAM 288Mbit x18 Common I/O 300MHz Leaded
No
RLDRAM2 288 Mbit 18 bit 300 MHz BGA-144 16 M x 18 1.7 V 1.9 V 0 C + 70 C IS49NLC18160 Tray
ISSI DRAM 288Mbit x18 Common I/O 400MHz Leaded IT
No
RLDRAM2 288 Mbit 18 bit 400 MHz BGA-144 16 M x 18 1.7 V 1.9 V - 40 C + 85 C IS49NLC18160 Tray
ISSI DRAM 288Mbit x18 Common I/O 300MHz Leaded IT
No
RLDRAM2 288 Mbit 18 bit 300 MHz BGA-144 16 M x 18 1.7 V 1.9 V - 40 C + 85 C IS49NLC18160 Tray
ISSI DRAM 288Mbit x18 Common I/O 300MHz RLDRAM2

RLDRAM2 288 Mbit 18 bit 300 MHz FCBGA-144 16 M x 18 1.7 V 1.9 V 0 C + 70 C IS49NLC18160 Tray
ISSI DRAM 576Mbit x18 Common I/O 400MHz Leaded
No
RLDRAM2 576 Mbit 18 bit 400 MHz BGA-144 32 M x 18 1.7 V 1.9 V 0 C + 70 C IS49NLC18320 Tray
ISSI DRAM 576Mbit x18 Common I/O 300MHz Leaded
No
RLDRAM2 576 Mbit 18 bit 300 MHz BGA-144 32 M x 18 1.7 V 1.9 V 0 C + 70 C IS49NLC18320 Tray
ISSI DRAM 576Mbit x18 Common I/O 400MHz Leaded IT
No
RLDRAM2 576 Mbit 18 bit 400 MHz BGA-144 32 M x 18 1.7 V 1.9 V - 40 C + 85 C IS49NLC18320 Tray