SMD/SMT DRAM

Results: 1,975
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +115C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 190
Mult.: 190
SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128C
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 105 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 105 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 105 C Reel
ISSI DRAM 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 95 C Reel
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
SDRAM - DDR4 4 Gbit 16 bit BGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C IS43QR16256B Reel
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR4 4 Gbit 16 bit BGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 95 C IS43QR16256B Reel
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x 13mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 800 MHz BGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 1.425 V 1.575 V 0 C + 95 C IS43TR16640C Reel
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500
SDRAM - DDR3 1 Gbit 16 bit 933 MHz BGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16640C Reel
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16640C Reel, Cut Tape
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz BGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16640CL
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3L 1 Gbit 16 bit 933 MHz BGA-96 64 M x 16 1.283 V 1.45 V 0 C + 95 C IS43TR16640CL Reel, Cut Tape
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500
SDRAM - DDR3L 1 Gbit 16 bit 933 MHz BGA-96 64 M x 16 1.283 V 1.45 V - 40 C + 95 C IS43TR16640CL Reel
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3L 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 1.283 V 1.45 V 0 C + 95 C IS43TR16640CL Reel, Cut Tape
ISSI DRAM 1333MT/s 64MX16 DDR3 SDRAM with ECC Non-Stocked Lead-Time 52 Weeks
Min.: 190
Mult.: 190

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16640ED
ISSI DRAM 1333MT/s 64MX16 DDR3 SDRAM with ECC Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED
ISSI DRAM Automotive (Tc: -40 to +125C), 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1333MT/s at 9-9-9, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 125 C IS46TR16640ED Reel

ISSI DRAM 64Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked
Min.: 2,500
Mult.: 2,500

SDRAM 64 Mbit 200 MHz TFBGA-24 1.65 V 1.95 V

ISSI DRAM 64Mb, QUADRAM, 2.7V-3.6V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked
Min.: 2,500
Mult.: 2,500

SDRAM 64 Mbit 200 MHz TFBGA-24 2.7 V 3.6 V
ISSI DRAM Automotive (Tc: -40 to +115C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500
SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128C Reel