DRAM

Results: 1,965
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Winbond DRAM 4Gb LPDDR4, DDP, x32, 2133MHz, -40C 105C, T&R
2,500In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR4 4 Gbit 32 bit 2.133 GHz TFBGA-200 3.5 ns 570 mV 650 mV - 40 C + 105 C Reel, Cut Tape
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tray 5In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 166 Mhz, Commercial Temp - Tray 342In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
ISSI IS66WVH64M8DBLL-166B1LI
ISSI DRAM 512Mb, HyperRAM, 64Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 1,657In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 100 MHz TFBGA-24 64 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C
Infineon Technologies S27KL0642DPBHI020
Infineon Technologies DRAM SPCM 720In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 166 MHz 8 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies S70KS1282GABHV020
Infineon Technologies DRAM SPCM 416In Stock
Min.: 1
Mult.: 1

HyperRAM 128 Mbit 8 bit 200 MHz 16 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 701In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT 2,296In Stock
1,944On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT, T&R 485In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 736In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 755In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 166 MHz TFBGA-24 8 M x 8 36 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI DRAM 64Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS 450In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 200 MHz TFBGA-24 1.65 V 1.95 V
ISSI DRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 1,760In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 166 MHz TFBGA-24 8 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI DRAM 64Mb, SerialRAM, Continuous Operation, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 867In Stock
800Expected 17/9/2026
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 104 MHz SOIC-8 8 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT 10,097In Stock
6,156Expected 17/9/2026
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R 2,330In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 256MX16 FBGA
5In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 256MX16 FBGA
5In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Kingston DRAM 16Gb 200 ball LPDDR4 3733MHz
5In Stock
100Expected 9/2/2027
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 16 Gbit 32 bit 1.86 GHz FBGA-200 512 M x 32 3.5 ns 1.1 V 1.8 V - 40 C + 95 C Tray
Infineon Technologies DRAM SPCM 20In Stock
676On Order
Min.: 1
Mult.: 1

HyperRAM 512 Mbit 8 bit 200 MHz FBGA-24 64 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Infineon Technologies DRAM SPCM 19In Stock
676Expected 29/4/2027
Min.: 1
Mult.: 1

FBGA-24 Tray
Infineon Technologies DRAM SPCM 81In Stock
Min.: 1
Mult.: 1

HyperRAM 512 Mbit 8 bit 200 MHz FBGA-24 64 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
Infineon Technologies DRAM SPCM 24In Stock
2,860On Order
Min.: 1
Mult.: 1

HyperRAM 256 Mbit 16 bit 200 MHz FBGA-49 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Intelligent Memory DRAM LPDDR4x 8Gb 256Mx16 2133MHz FBGA200 -20C to 85C 5In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 4 Gbit 16 bit 2.133 GHz FBGA-200 256 M x 16 600 mV 1.8 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), 0C to +95C, FBGA-78 5In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C IM8G08D4 Tray