DRAM

Results: 1,975
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS
108Expected 24/8/2026
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 128M, 1.8V, Mobile SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
230Expected 11/8/2027
Min.: 1
Mult.: 1

SDRAM Mobile BGA-90 IS42VM32400H Reel
ISSI DRAM 512M 64Mx8 400MHz DDR2 1.8V
242Expected 12/10/2026
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400E
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V
10On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128CL Tray
ISSI DRAM 2G, 1.35V, DDR3L, 256Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560DL
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, Cu 54 pin TSOP II RoHS
108Expected 10/8/2027
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS45S16160J
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 8Mx32, 143MHz, 86 pin, TSOP II (400 mil) RoHS
90Expected 19/8/2026
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32800J Reel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS
348On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit/16 bit 143 MHz BGA-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 60 ball BGA (8mmx13mm) RoHS, IT
190Expected 22/7/2027
Min.: 1
Mult.: 1

SDRAM - DDR BGA-60 IS43R16160F
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz
216Expected 10/8/2027
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C IS43R16160F Tray
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT
108Expected 26/8/2026
Min.: 1
Mult.: 1

SDRAM - DDR TSOP-II-66 IS43R16320F
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 4Mx16, 166MHz, 54 pin TSOP II (400 mil) RoHS
108On Order
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS
239On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM 32Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS
200Expected 19/3/2027
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 104 MHz SOIC-8 8 M x 8 7 ns 1.65 V 1.95 V - 40 C + 85 C
Alliance Memory DRAM SDRAM, 64MB, 2M X 32, 3.3V, 86PIN, TSOP II, 166MHZ, Commercial Temp - Tray
108Expected 22/12/2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32SA Tray
ISSI IS46TR16640C-125JBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.5V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS
190Expected 10/8/2027
Min.: 1
Mult.: 1

BGA-96
Alliance Memory DRAM 512M 3.3V 133MHz 64M x 8 COM TEMP Non-Stocked
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Intelligent Memory DRAM DDR2 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM1G16D2 Tray
Intelligent Memory DRAM LPDDR4x 24Gb 768Mx32 2133MHz FBGA200 -20C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 120
Mult.: 120

SDRAM - LPDDR4X 24 Gbit 32 bit 2.133 GHz FBGA-200 768 M x 32 600 mV 1.8 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM SDRAM, 256Mb, 3.3V, 16Mx16, 166MHz (166Mbps), 0C to +70C, FBGA-54 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz FBGA-54 16 M x 16 5 ns 3 V 3.6 V 0 C + 70 C IM2516SD Tray
Intelligent Memory DRAM SDRAM, 256Mb, 3.3V, 16Mx16, 166Mhz (1666Mbps), -40C to +85C, FBGA-54 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz FBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C IM2516SD Tray
Intelligent Memory DRAM DDR3 2Gb, 1.35V/1.5V, 128Mx16, 800MHz (1600Mbps), 0C to +95C, FBGA-96 Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM2G16D3 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 512Mx8, 933MHz (1866Mbps), 0C to +95C, FBGA-78 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IM4G08D3 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 512Mx8, 933MHz (1866Mbps), -40C to +95C, FBGA-78 Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G08D3 Tray
Intelligent Memory DRAM DDR2 512Mb, 1.8V, 32Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-60 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM5116D2 Tray