DRAM

Results: 2,010
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54pin BGA, 143 Mhz, Commercial Temp - Tray 207In Stock
348Expected 21/8/2026
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 143 MHz TFBGA-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54pin TSOP II, 143 Mhz, Commercial Temp - Tray 776In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory DRAM SDR, 128Mb, 8M x 16, 3.3V, 54ppin TSOP II, 143 Mhz, commercial Temp(.63) Tape and Reel, A Die 1,505In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.5V, 78-ball FBGA, 800MHz, Industrial Temp - Tray 241In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.425 V 1.575 V - 40 C + 95 C AS4C128M8D3B Tray
Alliance Memory DRAM DDR3, 512Mb, 32M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Commercial Temp - Tray 610In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 512 Mbit 16 bit 800 MHz FBGA-96 32 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C32M16D3L Tray
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, BGA, 200 MHz, Industrial Temp - Tray 200In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 200 MHz TFBGA-60 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C16M16D1 Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54-ball FBGA, 166 MHz, Industrial Temp - Tray 1,044In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TFBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C AS4C16M16SA Tray
Alliance Memory DRAM SDRAM,64M,3.3V 166MHz,2M x 32 765In Stock
2,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1,000

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C2M32SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 512Mb, 32M x 16, 1.5V, 96-ball FBGA, 800 MHz, Commercial Temp - Tray 190In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 512 Mbit 16 bit 800 MHz FBGA-96 32 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C AS4C32M16D3 Tray
Alliance Memory DRAM 512M 166MHz 32Mx16 Mobile LP SDRAM IT 160In Stock
638Expected 27/8/2026
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 16 bit 166 MHz FBGA-54 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C AS4C32M16MSA Tray
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54pin TSOPII, 166 Mhz, Industrial temp - Tray 216In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM SDRAM, 256Mb, 8M X 32, 3.3V, 86 Pin TSOP II, 166 MHz, Industrial Temp - Tray 225In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 5 ns 3 V 3.6 V - 40 C + 85 C AS4C8M32S Tray
Alliance Memory DRAM SDRAM, 256Mb, 8M X 32, 3.3V, 90-ball FBGA, 166 MHz, Industrial Temp - Tray 400In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz FBGA-90 8 M x 32 5 ns 3 V 3.6 V - 40 C + 85 C AS4C8M32SA Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ COMMERCIAL TEMP , C Die(MT41K512M16HA-125:A) 53In Stock
132On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ COMMERCIAL TEMP C Die(MT41K512M16HA-125:A), 76In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.A - Tray 8In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Tray
Alliance Memory AS4C4M32SA-7TCN
Alliance Memory DRAM SDRAM, 128MB, 4M X 32, 3.3V, 86PIN TSOP II, 143 MHZ, COMMERCIAL TEMP - Tray 514In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
ISSI DRAM 256M 16Mx16 143MHz SDR SDRAM, 3.3V 77In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16160G Tray
ISSI DRAM 128Mb, 3.3V, 143MHz 8Mx16 SDR SDRAM 88In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Tray
ISSI DRAM 256M, 3.3V, 166Mhz 16Mx16 SDR SDRAM 73In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS45S16160G Tray
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industrial Temp(A) 120In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C16M16D1A Tray
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 60-ball BGA, 200 MHz, Industriall Temp - Tray 5In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz TFBGA-60 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C32M16D1 Tray
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp A Die 68In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C8M16D1A Tray
Alliance Memory DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (B-die), AUTOMOTIVE TEMP - Tray 45In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C AS4C64M16D3LB Tray
Alliance Memory DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (B-die), COMMERCIAL TEMP - Tray 64In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C64M16D3LB Tray