NBT SRAM SRAM

Results: 1,613
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 320 mA, 460 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 220 mA, 240 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 210 mA, 230 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 240 mA, 300 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 230 mA, 290 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 275 mA, 360 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 265 mA, 350 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 5 ns 300 MHz Parallel 3.6 V 2.3 V 300 mA, 425 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 330 mA, 470 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 440 mA, 540 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 510 mA, 650 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 540 mA, 730 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 430 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 400 mA, 450 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 460 mA, 560 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 430 mA, 520 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 530 mA, 670 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 490 mA, 630 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 560 mA, 750 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 410 mA, 470 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 440 mA, 540 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 510 mA, 650 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 540 mA, 730 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 430 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 400 mA, 450 mA 0 C + 85 C SMD/SMT BGA-165 Tray