256 x 8 EEPROM

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM PB/ 1.8V - PB/ 1.8V 1,269In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT34C02D Tube

Microchip Technology EEPROM PB/ 1.8V - PB/ 1.8V 1,885In Stock
Min.: 1
Mult.: 1
: 5,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT34C02D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K, 256x8, 1.8V MAC Addressable 753In Stock
Min.: 1
Mult.: 1

2 kbit UNI/O Bus 100 kHz 256 x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA02E48 Tube
Microchip Technology EEPROM 2K, 256X8 1.8V SERIAL EE IND 981In Stock
Min.: 1
Mult.: 1

2 kbit UNI/O Bus 100 kHz 256 x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA02E64 Tube

Microchip Technology EEPROM 2K 256X8 2.5V SERIAL EE IND 376In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC020 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 688In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 3.5 us 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA02 Tube
Microchip Technology EEPROM 256x8 - 1.8V 1,252In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA02 Tube
Microchip Technology EEPROM 256x8 - 1.8V 213In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA02 Tube

Microchip Technology EEPROM 256x8 - 1.8V 547In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256x8 - 1.8V 1,244In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8 - 1.8V 1,315In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 1.8V IND 1/2 ARAY WP 926In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP 1,751In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP 2,110In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 91In Stock
10,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 2,500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.8V IND 769In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Tube
Microchip Technology EEPROM 256x8 - 1.8V 196In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Tube
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE, IND 2,934In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Tube
Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 99In Stock
6,600Expected 26/8/2026
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K, 256X8 1.8V SERIAL EE IND 524In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Tube
Microchip Technology EEPROM 2K, 256X8 1.8V SERIAL EE IND 1,307In Stock
3,300Expected 10/9/2026
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K I2C EE Unique ID 1,422In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA025 Tube
Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 722In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 4,100In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 2,612In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel