B4 Gateways

Results: 4,885
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
iWave Global Gateways Evaluation Kit with LTE Cat-4 (NA/Canada), External Antennas
3Expected 11/9/2026
Min.: 1
Mult.: 1

Gateways ARM Cortex A7 792 MHz 1 Mb/s, 5 Mb/s 3 CAN, 2 Digital Input, 2 Digital Output, 1 Ethernet, 1 K-Line, 1 RS-232, 1 RS-485, 1 USB CAN, Ethernet, RS-232, USB 9 V 32 V - 40 C + 70 C 140 mm x 124 mm x 45 mm
KUNBUS Gateways RevPi PROFINET IRT - Device
7On Order
Min.: 1
Mult.: 1

Gateways 100 Mb/s 2 Port 24 VDC 0 C + 60 C 111 mm x 23 mm x 96 mm Blister Pack
MSA Safety Gateways EZ Gateway, Modbus RTU - Modbus TCP - BACnet MS/TP - BACnet IP 1000 point
2Expected 16/9/2026
Min.: 1
Mult.: 1
Modbus Gateways 9.6 kb/s, 19.2 kb/s, 34.8 kb/s, 57.6 kb/s, 76.8 kb/s, 115 kb/s 2 Port Ethernet, Serial 24 VAC, 9 VDC 30 VDC - 20 C + 70 C 4 in x 1.1 in x 2.7 in
MSA Safety Gateways QuickServer 1000 Points Dual Ethernet
3Expected 17/9/2026
Min.: 1
Mult.: 1

QuickServer Gateways 5 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm
Red Lion Gateways FlexEdge 1-Sled Advanced Automation Controller
3Expected 17/8/2026
Min.: 1
Mult.: 1
FlexEdge 1-Sled Gateways 2.5 VDC 30 VDC - 40 C + 75 C 129.75 mm x 152.4 mm x 51.56 mm
Red Lion Gateways FlexEdge 3-Sled 1xRS232 2xRS485 Advanced Automation Controller
3Expected 14/9/2026
Min.: 1
Mult.: 1
Automation Controllers RS-232, RS-485
ProSoft Technology Gateways Universal QuickServer Dual Ethernet Port Gateway, 250
3Expected 20/8/2026
Min.: 1
Mult.: 1

2 Ethernet, 2 Serial Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C 10.16 cm x 2.8 cm x 6.8 cm
Lantronix Gateways FOX5, NAM, LTE CAT1BIS DR GNSS BLE 5.2, INT. & EXT. ANT, RS232/485
10Expected 1/9/2026
Min.: 1
Mult.: 1

2 Port RS-232, RS-485 10.8 V 60 V - 30 C + 85 C Bulk

Lantronix Gateways w/ant & Lvl6 Medical Pwr Sup, European
4Expected 8/9/2026
Min.: 1
Mult.: 1

Device Gateways 2.4 GHz, 5 GHz 54 Mb/s 1 Ethernet, 2 Serial, 1 USB Serial 9 V 30 V 0 C + 45 C 110 mm x 25 mm x 33 mm Bulk
Advantech Gateways 4-port Modbus Gateway with wide temp & i
4Expected 14/10/2026
Min.: 1
Mult.: 1

Modbus Gateways 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Ethernet, 4 Serial Serial 12 V 48 V - 40 C + 70 C 55 mm x 140 mm x 95 mm
Panasonic Industry Gateways FP-I4C Industry 4.0 Gateway
4Expected 18/8/2026
Min.: 1
Mult.: 1
2 Port RS232, RS232/RS485, Ethernet, USB, Digital Inputs 21.6 VDC 26.4 VDC 0 C + 55 C 90 mm x 60 mm x 25 mm
Seeed Studio Gateways reComputer R1013-10 - Raspberry Pi Gateway, Edge IoT Controller, 2GB RAM, 8GB eMMC
13On Order
Min.: 1
Mult.: 1
12 VAC, 9 VDC 24 VAC, 36 VDC - 30 C + 70 C
Banner Engineering Gateways PM Series Gateway -LCD Selectable I/O Mapping; 2.4 GHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
3On Order
Min.: 1
Mult.: 1
2.4 GHz RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Gateways PM Series Gateway - LCD Selectable I/O Mapping; 2.4 GHz IP67, NEMA 6; Inputs: Six Sourcing/PNP Discrete; Outputs: Six Sourcing/PNP Discrete
3Expected 26/8/2026
Min.: 1
Mult.: 1
2.4 GHz 10 VDC 30 VDC - 40 C + 85 C
ABB Gateways GATE-E1P
2Expected 21/8/2026
Min.: 1
Mult.: 1
HMS Networks Gateways CAN-CANopen Slave Gateway
4Expected 21/9/2026
Min.: 1
Mult.: 1

CAN Gateways 1 Mb/s 1 x D-sub CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways EtherCAT Slave to EtherCAT Slave
4Expected 26/10/2026
Min.: 1
Mult.: 1

X-Gateways 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Modbus TCP Master to PROFIBUS DP-V0 Slave
4Expected 18/9/2026
Min.: 1
Mult.: 1

Modbus Gateways 12 Mb/s 2 x RJ45 Ethernet 24 V 24 V - 25 C + 70 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Anybus Modbus TCP Client PROFIBUS DP-Device
9On Order
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 3 Port Ethernet 12 VDC 30 VDC - 25 C + 70 C 27 mm x 144 mm x 98 mm Bulk
HMS Networks Gateways Anybus Modbus TCP Client EtherCAT SubDevice
4Expected 22/9/2026
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 5 Port Ethernet 12 VDC 30 VDC - 25 C + 70 C 27 mm x 144 mm x 98 mm Bulk
HMS Networks Gateways Communicator PROFINET IO Device - PROFINET IO Device
3Expected 24/8/2026
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s Ethernet 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm
HMS Networks Gateways Anybus Communicator - Common Ethernet - PROFIBUS DP device
4On Order
Min.: 1
Mult.: 1

Bulk
HMS Networks Gateways Ewon Flexy 205 Base Unit, 2x Ext Card Slots, 4-ports RJ45 10/100Mb LAN (1 WAN configurable)
7Expected 24/8/2026
Min.: 1
Mult.: 1

Gateways 10 Hz 4 Port 12 V 24 V - 25 C + 60 C 133 mm x 122 mm x 55 mm Bulk
Advantech Gateways Cellular Router,CatM1,NB,2xETH,RS232,RS4
3Expected 20/8/2026
Min.: 1
Mult.: 1

1 GHz 10 Mb/s, 100 Mb/s 2 Ethernet, 1 RS-232, 1 RS-485 Serial 9 V 36 V - 40 C + 75 C 55 mm x 97 mm x 125 mm
Advantech Gateways Intel Atom x7211RE IoT Gateway
1Expected 1/10/2026
Min.: 1
Mult.: 1

Gateways 4 Port USB 10 V 30 V - 20 C + 60 C 100 mm x 70 mm x 41.5 mm