KX132-1211-EVK-001

ROHM Semiconductor
755-KX1321211EVK001
KX132-1211-EVK-001

Mfr.:

Description:
Acceleration Sensor Development Tools KX132-1211 Accelerometer Eval Board, works with RoKiX Windows App

Lifecycle:
NRND:
Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Acceleration Sensor Development Tools
RoHS:  
Bulk
Brand: ROHM Semiconductor
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kionix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KX132-1211-EVB110 Evaluation Board

ROHM Semiconductor KX132-1211-EVB110 Evaluation Board is designed to evaluate the KX132-1211 tri-axis accelerometer. These tri-axis accelerometers feature a user-configurable 3-stage Advanced Data Path (ADP) which consists of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine. The evaluation board features 2g, 4g, 8g, and 16g acceleration and 1.7V to 3.6V (VDD) / 1.2V to 3.6V (IO-VDD) DC supplies. The ROHM Semiconductor KX132-1211-EVB110 Evaluation Board operates at -40°C to 105°C temperature range.

Industrial IoT Solutions

ROHM Semiconductor Industrial IoT Solutions offer IoT advancements in semiconductor and electronic devices. These solutions include the increased use of Cloud-computing platforms and the expanded availability and affordability of sensors and processors. These solutions allow for growth in the IoT space and ensure workplace safety, reduce operating expenses, and increase productivity.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$72.57 $72.57