EVAL-CN0521-EBZ

Analog Devices
584-EVAL-CN0521-EBZ
EVAL-CN0521-EBZ

Mfr.:

Description:
RF Development Tools 2.4GHz Rx Amp w/Input Power Monitoring

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
CN0521
Brand: Analog Devices
For Use With: Amplifier
Packaging: Bulk
Product Type: RF Development Tools
Series: CN0521
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-CN0521-EBZ Evaluation Board

Analog Devices EVAL-CN0521-EBZ Evaluation Board is based on a USB-powered RF power amplifier optimized for receiving signal chains in the 2.4GHz ISM band. Combining two HMC639 amplifiers, the design features a gain of 21dB and return losses of more than 10dB at its center frequency. The EVAL-CN0521-EBZ circuit includes a high-speed overpower cutoff that protects sensitive downstream equipment connected to the receiver system. The receiver system also automatically returns to normal operation when the RF power level drops within the acceptable range.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 8
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$69.32 $69.32