TPS54620EVM-374

Texas Instruments
595-TPS54620EVM-374
TPS54620EVM-374

Mfr.:

Description:
Power Management IC Development Tools 8-17V 6A SWIFT Conve rter Eval Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
3.3 V
TPS54620
TPS54620-374
Brand: Texas Instruments
Dimensions: 63.5 mm x 63.5 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 183.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54620EVM-374 Evaluation Module

The Texas Instruments TPS54620EVM-374 evaluation module demonstrates the space savings offered by the TI TPS54620 regulator. The TPS54620 provides up to 6A output and implements split input power rails with separate input voltage inputs for the power stage and control circuitry. The power stage input (PVIN) is rated for 1.6V to 17V while the control input (VIN) is rated for 4.5 to 17V. The TI TPS54620EVM-374 provides both inputs but is designed and tested using the PVIN connected to the VIN. The TPS54620EVM-374 evaluation module has an absolute maximum input voltage of 20V.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$93.47 $93.47