EVALCOOLSIC2KVHCCTOBO1

Infineon Technologies
726-EVACOOLSIC2KVHCC
EVALCOOLSIC2KVHCCTOBO1

Mfr.:

Description:
Power Management IC Development Tools 2000 V CoolSiC MOSFETs in TO-247PLUS-4-HCC package

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
200 V to 1.5 kV
1ED3124MU12H
Brand: Infineon Technologies
Dimensions: 157 mm x 188 mm x 70 mm
Packaging: Tray
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL-COOLSIC-2KVHCC SP005914295
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

EVAL-COOLSIC-2KVHCC Evaluation Board

Infineon Technologies EVAL-COOLSIC-2KVHCC Evaluation Board is designed to evaluate a CoolSiC™ 2000V MOSFET in a TO-247PLUS-4-HCC package with high creepage. This board is ideal for evaluating EiceDRIVER™ compact single-channel isolated gate driver 1ED31x family through double pulse or continuous PWM operation. The EVAL-COOLSIC-2KVHCC evaluation board features a flexible universal design, up to 1500VDC withstands voltage, and high power density. Typical applications include energy storage systems, EV charging, and photovoltaics.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$893.41 $893.41