ADM01097

Microchip Technology
579-ADM01097
ADM01097

Mfr.:

Description:
Data Conversion IC Development Tools MCP3564 4-Ch ADC Evaluation Board V2

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
MCP3564, PIC32
Bulk
Brand: Microchip Technology
For Use With: PIC32 MCUs
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 462.672 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP3564 ADC Evaluation Board V2

Microchip Technology MCP3564 ADC Evaluation Board V2 is used to evaluate the performance of the MCP3564. The board provides a development platform for 32-bit PIC® device-based applications. It uses existing 100-pin PIC microcontroller Plug-in Module (PIM) systems compatible with the Explorer 16 and other high pin-count PIC32 device-based demo boards. The system comes with a programmed PIC32MX795F512L PIM module that communicates with the Energy Management Utility software for data exchange and ADC setup. The Microchip Technology MCP3564 ADC Evaluation Board V2 for PIC32 MCUs uses the Energy Management Utility software to evaluate the MCP3564 via a USB connection to the board.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$316.20 $316.20