EV-ADAQ7767-1FMC1Z

Analog Devices
584-E-ADAQ77671FMC1Z
EV-ADAQ7767-1FMC1Z

Mfr.:

Description:
Data Conversion IC Development Tools Sa

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Precision Signal Chain uModule Solution
ADAQ7767-1
3.3 V
Bulk
Brand: Analog Devices
For Use With: Precision Data Acquisition (DAQ) uModule System
Product Type: Data Conversion IC Development Tools
Series: ADAQ7767
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: µModule
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Ireland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADAQ7767-1 Evaluation Kit

Analog Devices EVAL-ADAQ7767-1 Evaluation Kit allows simple evaluation of the ADAQ7767-1 µModule® data acquisition (DAQ) solution. The Analog Devices Inc. EVADAQ7767-1FMC1Z is used alongside a downloadable evaluation software to configure the features of the ADAQ7767-1 and display the conversion results in the time and frequency domains. The EV-ADAQ7767-1FMC1Z connects to the USB port of a PC via the SDP-H1 system demonstration platform board. By default, the 3.3V rail is supplied by the SDP-H1 and regulated by the on-board power solution to ±15V and +5.3V to power the ADAQ7767-1 and its support components. An integrated electronic piezoelectric (IEPE)-interface and a pair of input buffers are included to evaluate the ADAQ7767-1 across a variety of input types.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$238.45 $238.45