EVAL-AD7605-4SDZ

Analog Devices
584-EVAL-AD7605-4SDZ
EVAL-AD7605-4SDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation control board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7605
5 V
Bulk
Brand: Analog Devices
For Use With: AD7605
Interface Type: Series, Parallel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 9 uA
Product Type: Data Conversion IC Development Tools
Series: AD7605
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD7605-4SDZ Evaluation Board

Analog Devices Inc. EVAL-AD7605-4SDZ Evaluation Board is a fully-featured evaluation board for the AD7605 simultaneous sampling ADCs. This board is capable of operating either in standalone mode or in conjunction with the EVAL-SDP-CB1Z System Demonstration Platform (SPD) Evaluation Controller Board. When operating in conjunction with the evaluation controller board and provided demonstration software, the user can perform a detailed analysis of the AD7605 ADC's performance.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$134.74 $134.74