ESP32-S31-Korvo-1

Espressif Systems
356-ESP32S31KORVO1
ESP32-S31-Korvo-1

Mfr.:

Description:
Audio IC Development Tools Supports 2.4 GHz Wi-Fi 6+ IEEE 802.15.4 + Bluetooth 5.4 (LE+BR/EDR) , Features a dual-microphone array and supports speech recognition and near/far-field wake word. Integrates a 4.3-inch LCD screen, DVP camera, and other peripherals to meet diverse a

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Audio IC Development Tools
RoHS:  
Development Boards
System-on-Chip (SoC)
ESP32-S31
5 V
Brand: Espressif Systems
Interface Type: Audio, USB
Product Type: Audio IC Development Tools
Factory Pack Quantity: 66
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32-S31-Korvo-1 Development Board

Espressif Systems ESP32-S31-Korvo-1 Development Board is a multimedia development board for smart audio and HMI applications. The board is based on the ESP32-S31-WROOM-3 module and features a dual-microphone array, speaker output, and a microSD card slot. The board supports speech recognition, voice wake-up, and connection to a 4.3-inch LCD subboard and DVP camera for interactive AIoT prototypes.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
124
Expected 23/11/2026
132
Expected 5/1/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$84.78 $84.78