MYS-8MMQ6-V2-8E2D-160-I

MYIR
885-MYS-8MQ6V28D160I
MYS-8MMQ6-V2-8E2D-160-I

Mfr.:

Description:
Single Board Computers 2GB DDR4, 8GB eMMC, industrial

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Single Board Computers
RoHS:  
NXP
95 mm x 65 mm
NXP
i.MX 8M Mini Quad
ARM Cortex A53, ARM Cortex M4
400 MHz, 1.8 GHz
2 GB
2 GB
5 V
Bluetooth, Ethernet, HDMI, I2C, LVDS, Micro SD, MIPI-CSI, MIPI-DSI, NVMe, PCIe, SPI, UART, USB
- 40 C
+ 85 C
95 mm x 65 mm
Brand: MYIR
Cache Memory: 512 kB
Number of Cores: 4 Core
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: MYS-8MMX-V2 Single Board Computer
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MYS-8MMX Single Board Computers (SBCs)

MYIR MYS-8MMX Single Board Computers (SBCs) are powered by NXP’s first embedded multicore applications processor i.MX 8M Mini. This NXP i.MX 8M Mini quad processor features up to 1.6GHz/1.8GHz quad-core ARM® Cortex®-A53 plus 400MHz Cortex®-M4 processor. The processor also combines advanced 14LPC FinFET process technology to provide more speed and improved power efficiency. These MYS-8MMX SBCs equipped with 2GB DDR4, 8GB eMMC, and 32MB QSPI Flash. The SBCs support Gigabit Ethernet, 2.4G/5G dual-band Wi-Fi®, and BLUETOOTH® 5.0 communications. These MYS-8MMX boards are capable of running Linux operating system based on the Yocto 3.0 or Ubuntu 18.04.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$310.68 $310.68