80 Industrial Box PCs

Results: 2,750
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
ADLINK Technology Industrial Box PCs w. Jetson Orin Nano 8GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input. Non-Stocked
Min.: 1
Mult.: 1
ARM Cortex A78AE 8 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB DIN Rail Mount 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu
ADLINK Technology Industrial Box PCs w. Jetson Orin Nano 4GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input. Non-Stocked
Min.: 1
Mult.: 1
ARM Cortex A78AE 4 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB DIN Rail Mount 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu
ADLINK Technology Industrial Box PCs w. Jetson AGX Orin 64GB module, AI100E, 1xHDMI, 4x USB 3.2 Gen2 + 1x Type C(OTG), 4x GbE, 1x Audio ,1x MicroSD slot, 1x M.2 M key slot, 1x M.2 B key slot,1x M.2 E key slot 1x CANBUS, 1x COM ,DIO(GPIO,I2C,SPI) 24Vdc input Non-Stocked
Min.: 1
Mult.: 1
LPDDR5 175 mm x 145 mm x 85 mm 64 GB Wall Mount 4x USB 3.2 Gen2 Type-A 1x COM RS-232/RS-422/RS-485 (DB9) + 55 C - 20 C Linux Ubuntu
ADLINK Technology Industrial Box PCs w. Jetson AGX Orin module, AI100E,1xHDMI, 4x USB 3.2 Gen2 + 1x OTG, 4x GbE w/o PSE, 1x Audio, 1x COM, 1x MicroSD slot, 1x M.2 M key slot, 1x M.2 B key slot,, 1x M.2 E key slot 1x CANBUS,(32 x GPIO/ 2x UART,2 x I2C, 1 x SPI, 19 x GPIO) 24Vd Non-Stocked
Min.: 1
Mult.: 1
LPDDR5 175 mm x 145 mm x 85 mm 64 GB Wall Mount 4x USB 3.2 Gen2 Type-A 1x COM RS-232/RS-422/RS-485 (DB9) + 55 C - 20 C Linux Ubuntu
ADLINK Technology Industrial Box PCs 11th Gen Intel Core Celeron Based Fanless Embedded Media Player FHD/4K/8K

Celeron 6305E DDR4 211 mm x 115 mm x 35 mm
ADLINK Technology Industrial Box PCs 11th Gen Intel Core i3 Based Fanless Embedded Media Player FHD/4K/8K

Core i3-1115G4E DDR4 211 mm x 115 mm x 35 mm
ADLINK Technology Industrial Box PCs 4K media player with Intel Celeron N6210, 8GB DDR4, 128GB SSD, 2x HDMI, 4x USB 3.2 Gen.1, 1x GbE LAN Non-Stocked
Min.: 1
Mult.: 1
Celeron N6210 1.2 GHz DDR4 130 mm x 107 mm x 28 mm HDMI 128 GB Wall Mount 3 x USB 3.2 Gen.1 1 x GbE LAN 1 x RS-232 + 40 C 0 C 6.5 W 12 VDC Windows 10 IoT, Windows 11 IoT, Linux Ubuntu
ADLINK Technology Industrial Box PCs TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3x HDMI 2.0, 4x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron 6305E DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-232, w/o PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron 6305E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology Industrial Box PCs TGL, i3-1115G4E, 2x 4GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3-1115G4E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 1x 8GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Core i5-1145G7E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology Industrial Box PCs EOS-1320/M4G/500GHDD4CH PoE Vision system, i3-6100, 4G RAM, 500G HDD Non-Stocked
Min.: 1
Mult.: 1

4 GB
ADLINK Technology Industrial Box PCs - D38999, Cold-plate, 3.0 GHz Gen7 Quad Core 45W E3-1505M v6, 16GB RAM, BIOS only, + NVIDIA Quadro Embedded P1000 MXM GPGPU Module Non-Stocked
Min.: 1
Mult.: 1
CM238 Xeon 32 GB DDR4-2400 223.7 mm x 177.8 mm x 98.7 mm + 75 C - 40 C
ADLINK Technology Industrial Box PCs i9-12900E R680E 2xDP 2x HDMI 3x 2.5GbE 1x GbE 4xCOM 4xUSB3Gen2 2xUSB3Gen1 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Core i9-12900E 32 GB DDR5 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 65 W 9 V 32 V Windows, Linux Ubuntu
ADLINK Technology Industrial Box PCs Fanless railway computer with Intel Core i7-6820EQ, 16GB , DDR4 RAM and MXM slot Non-Stocked
Min.: 1
Mult.: 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 70 C - 25 C
ADLINK Technology Industrial Box PCs Fanless railway computer with Intel Core i7-6820EQ, 16GB , DDR4 RAM and MXM slot, Conformal Coating. Non-Stocked
Min.: 1
Mult.: 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 70 C - 25 C
ADLINK Technology Industrial Box PCs Fanless railway computer with Intel Core i7-6820EQ, 32GB , DDR4 RAM and MXM slot Non-Stocked
Min.: 1
Mult.: 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 70 C - 25 C
ADLINK Technology Industrial Box PCs Fanless railway computer with Intel Core i7-6820EQ, 16GB DDR4, Nividia P3000 MXM module and CAN bus module integrated Non-Stocked
Min.: 1
Mult.: 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 55 C - 25 C
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, i6700, 4G RAM, 500G HDD Non-Stocked
Min.: 1
Mult.: 1
H110 Core i3/i5/i7 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, i6500, 8G RAM, 256G SSD MLC Non-Stocked
Min.: 1
Mult.: 1
H110 Core i5 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, i6100, 4G RAM, 500G HDD Non-Stocked
Min.: 1
Mult.: 1
H110 Core i3 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, G3900, 4G RAM, 256G SSD MLC Non-Stocked
Min.: 1
Mult.: 1
H110 Celeron 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, G3900, 4G RAM, 500G HDD Non-Stocked
Min.: 1
Mult.: 1
H110 Celeron 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
Schneider Electric Industrial Box PCs Box PC IIoT eMMC DC Windows 10 Non-Stocked
Min.: 1
Mult.: 1
Schneider Electric Industrial Box PCs IIoT Edge Box Smart eMMC DC Win 10 Non-Stocked
Min.: 1
Mult.: 1