80 Industrial Box PCs

Results: 2,750
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Siemens Industrial Box PCs SIMATIC IPC MD-57A Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Core i7-12800HE 4.6 GHz DDR5 SDRAM SO-DIMM 1 x HDMI 32 GB 6 Port 2 x RJ45 Windows 11 IoT Enterprise (Version 24H2)
Siemens Industrial Box PCs SIMATIC IPC MD-57A Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Core i7-12800HE 4.6 GHz DDR5 SDRAM SO-DIMM 1 x HDMI 32 GB 6 Port 2 x RJ45 Windows 11 IoT Enterprise (Version 24H2)
Siemens Industrial Box PCs SIMATIC IPC MD-57A Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Core i7-12800HE 4.6 GHz DDR5 SDRAM SO-DIMM 1 x HDMI 64 GB 6 Port 2 x RJ45 Windows 11 IoT Enterprise (Version 24H2)
VIA Industrial Box PCs AMOS-3007 system with 1.5GHz Intel Atom Quad Core CPU including TPM & I/O Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Atom Quad Core 1.5 GHz 32 GB DDR4 1.5 GHz 170 mm x 126 mm x 48.5 mm 2 x HDMI M.2 Wall Mount 2 x USB 2.0, 2 x USB 3.0 2 Port 2 x RS-232/422/485 + 95 C 0 C 9 V 36 V Linux, Windows 10/11 Aluminum
Schneider Electric Industrial Box PCs Open BOX Universal Panel Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Schneider Electric Industrial Box PCs Standard-i3 Box Only 8GB M.2 Win10 DC Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Intel Core i3-8145UE DDR4 250 mm x 165 mm x 53 mm 87 W
Schneider Electric Industrial Box PCs Adv-CEL W15" 4GB M.2 SSD Win10 DC Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Intel Celeron i3-4305UE DDR4 290 mm x 195 mm x 65 mm 121 W
Kontron Industrial Box PCs High-end KBox family based on COMe-bSL6 - 2-Slot Housing - 2-slot PCIe Riser (for KBox C-102-2) - COMe-bSL6 i5-6442EQ QM170 - 4GB - SSD 128 GB MLC intern - w/o SSD 2 (= empty drive bay) - w/o mSATA 1 - w/o mSATA 2 - w/o mPCIe1 Modul - w/o mPCIe2 Non-Stocked
Min.: 1
Mult.: 1
Core i5 32 GB DDR4 290 mm x 155 mm x 210 mm + 65 C 0 C
Kontron Industrial Box PCs KBox C-102-45-31100000-00000-0-0 Non-Stocked
Min.: 1
Mult.: 1
Core i3/i5/i7, Celeron, Xeon 32 GB DDR4 290 mm x 195 mm x 210 mm + 65 C 0 C
Kontron Industrial Box PCs KBox A-150-APL / RE-Rail-PC, Apollo Lake N4200, 4GB DDR3SODIMM, 32GB M.2, no OS, External HDD carrier w/oHDD Non-Stocked
Min.: 1
Mult.: 1
Pentium 8 GB DDR3L 180 mm x 50 mm x 134 mm + 50 C 0 C
Kontron Industrial Box PCs KBox A-150-KBL / RE-Rail-PC, Kaby Lake i5-7300U, 4GB DDR3SODIMM, 32GB M.2, no OS, External HDD carrier w/oHDD Non-Stocked
Min.: 1
Mult.: 1
Core i5 32 GB DDR4 180 mm x 50 mm x 134 mm + 40 C 0 C
AAEON UP Industrial Box PCs UP Xtreme i14 Edge Fanless system with Intel Core Ultra 7 155H.32GB RAM.256GB NvME SSD. with Ubuntu 24.04 preinstallation + Ubuntu Pro license Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
AAEON UP Industrial Box PCs UP4000 Edge Intel Celeron N3350, 4GB RAM, 32GB eMMC, Rev A1.0 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
LPDDR4 92 mm x 64 mm x 45.2 mm + 60 C 0 C 15 W
AAEON UP Industrial Box PCs UP Squared TWL Edge.Intel Processor N150.8GB RAM.64GB eMMC.A1.0 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
EDATEC Industrial Box PCs CM4IND baseboard with CM4104032, external WIFI antenna, 4G module (EU), 4G antenna, metal case N/A
Min.: 1
Mult.: 1

BCM2711 4 GB Flash, LPDDR4 147 mm x 119 mm x 28 mm + 50 C 0 C
EDATEC Industrial Box PCs CM4NANO baseboard with CM4108032, external WIFI antenna, with metal case N/A
Min.: 1
Mult.: 1

BCM2711 8 GB Flash, LPDDR4 103 mm x 62 mm x 32 mm + 60 C - 25 C
IEI Industrial Box PCs Medical AI Box PC, w/o 10.1" panel, w/o PCAP touchscreen, Intel Core i5-13500, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS Non-Stocked
Min.: 50
Mult.: 50

IEI Industrial Box PCs Medical AI Box PC, w/o 10.1" panel, w/o PCAP touchscreen, Intel Core i7-13700, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS Non-Stocked
Min.: 50
Mult.: 50

IEI Industrial Box PCs Medical AI Box PC, w/o 10.1" panel, w/o PCAP touchscreen, Intel Core i9-13900, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS Non-Stocked
Min.: 50
Mult.: 50

IEI Industrial Box PCs Medical AI Box PC, 10.1" panel, PCAP touchscreen, Intel Core i5-13500, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Medical AI Box PC, 10.1" panel, PCAP touchscreen, Intel Core i7-13700, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Medical AI Box PC, 10.1" panel, PCAP touchscreen, Intel Core i9-13900, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless wide temperature embedded system with one PCIe x8 and two PCI expansions, Intel Core i5 dual-core CPU (above 2.9 GHz, TDP 35 W), dual 9 V-24 V DC-IN, 2 GB DDR3 on-board memory, -20 C 60 C Non-Stocked
Min.: 1
Mult.: 1

H61 Core i5-2xxT 2 GB DDR3 269.2 mm x 132.8 mm x 207.5 mm + 60 C - 20 C
IEI Industrial Box PCs Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,9~36VDC in, black, RoHS Non-Stocked
Min.: 1
Mult.: 1

2 GB DDR3
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel Cedarview D2550 dual core 1.86GHz CPU, with 4G DDR3 RAM onboard, 1xVGA, Dual GbE LAN , 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS Non-Stocked
Min.: 1
Mult.: 1

Intel NM10 Atom D2550 4 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C