+ 50 C Industrial Box PCs

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Siemens Industrial Box PCs SIMATIC IPC227G Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
SoC Atom X6413E 8 GB DDR4 SO-DIMM 191 mm x 100 mm x 64 mm 2 Port 8 GB IP40 4 Port 3 x RJ45 + 50 C 0 C Windows 11 IoT Enterprise LTSC 2024
Siemens Industrial Box PCs SIMATIC IPC227G Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
SoC Atom X6413E 8 GB DDR4 SO-DIMM 191 mm x 100 mm x 64 mm 2 Port 8 GB IP40 4 Port 3 x RJ45 + 50 C 0 C Windows 11 IoT Enterprise LTSC 2024
Kontron Industrial Box PCs KBox A-150-APL / RE-Rail-PC, Apollo Lake N4200, 4GB DDR3SODIMM, 32GB M.2, no OS, External HDD carrier w/oHDD Non-Stocked
Min.: 1
Mult.: 1
Pentium 8 GB DDR3L 180 mm x 50 mm x 134 mm + 50 C 0 C
EDATEC Industrial Box PCs CM4IND baseboard with CM4104032, external WIFI antenna, 4G module (EU), 4G antenna, metal case N/A
Min.: 1
Mult.: 1

BCM2711 4 GB Flash, LPDDR4 147 mm x 119 mm x 28 mm + 50 C 0 C
IEI Industrial Box PCs Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,12VDC in,60W power adapter , black, RoHS Non-Stocked
Min.: 1
Mult.: 1

NM10 Atom D2550 2 GB DDR3 229 mm x 132 mm x 64 mm + 50 C - 10 C 18.36 W
IEI Industrial Box PCs Fanless embedded system , Core i3 Dual Core 2xxT CPU (Above 2.5GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Core i3-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI Industrial Box PCs Fanless embedded system , Core i5 Dual Core 2xxT CPU (Above 2.7GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Core i5-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI Industrial Box PCs Fanless embedded system , Pentium Dual Core G6xxT CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Pentium G6xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI Industrial Box PCs Fanless embedded system with Intel Atom N2600 DC 1.6GHz, Intel NM10 chipset, single-channel 2GB DDR3 800MHZ, 12VDC-In, with 36W power adaptor, black Non-Stocked
Min.: 1
Mult.: 1

NM10 Atom N2600 2 GB DDR3 146.6 mm x 132 mm x 45.2 mm + 50 C 0 C
Weidmuller Industrial Box PCs UV20-B-IPC-1011.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Atom x7-E3950 DDR4 101.5 mm x 43.4 mm x 140 mm + 50 C 0 C
Weidmuller Industrial Box PCs UV20-B-IPC-2001.02 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron J1900 DDR3 182 mm x 54.3 mm x 185 mm + 50 C 0 C
Weidmuller Industrial Box PCs UV20-B-IPC-3031.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Core i7-6600U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C
Weidmuller Industrial Box PCs UV20-B-IPC-2001.03 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron J1900 DDR3 182 mm x 48 mm x 185 mm + 50 C 0 C
Phoenix Contact Industrial Box PCs BL BPC 2001 Non-Stocked
Min.: 1
Mult.: 1
+ 50 C 0 C
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB Non-Stocked
Min.: 1
Mult.: 1
Jetson Xavier NX LPDDR4x 147.4 mm x 129.8 mm x 34.6 mm + 50 C - 30 C
Axiomtek Industrial Box PCs Fanless embedded system with LGA1700 14th/13th/12th generation Intel Core i7/i5/i3 or Celeron processor, Intel H610, 4 COM, 2 LAN, 2 HDMI, 4 USB, 8-CH DIO, and 19VDC Non-Stocked
Min.: 1
Mult.: 1

H610 Celeron, Core i3/i5i/7 12th Gen 64 GB DDR4-3200/2666/2400 2 Channel 210.6 mm x 195 mm x 80 mm 2 x HDMI 2.5 in DIN Rail Mount 2 x USB 2.0, 2 x USB 3.2 2 Port 1 x RS-232/422/485, 3 x RS-232 + 50 C - 10 C 35 W 19 V 19 V Aluminum
ADLINK Technology Industrial Box PCs TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron 6305E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs TGL, i3-1115G4E, 2x 4GB, SSD 128GB1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU Non-Stocked
Min.: 1
Mult.: 1

Intel Core i3-1115G4E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 1x 8GB, SSD 128GB1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232, 120W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Core i5-1145G7E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3x HDMI 2.0, 4x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron 6305E DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-232, w/o PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron 6305E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology Industrial Box PCs TGL, i3-1115G4E, 2x 4GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 84W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Core i3-1115G4E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 1x 8GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Core i5-1145G7E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
IBASE Industrial Box PCs Fanless Box System with MB220AF, w/ Intel Core i5-6500TE (2.3GHz) CPU, 4x COM, 2x 4GB memory, 1x 2.5 64GB MLC industrial-grade SSD, w/ 4 GbE ports and PCI-E(x16)slot, w/o power adaptor

Q170 PCH Core i3/i5/i7 8 GB (4 GB x 2) 210 mm x 265 mm x 108.6 mm + 50 C - 10 C
IBASE Industrial Box PCs Fanless Box System with MB220AF, w/ Intel Core i5-6500TE (2.3GHz) CPU, 4x COM, 2x 4GB memory, 1x 2.5 64GB MLC industrial-grade SSD, w/ 8 GbE ports, w/o power adaptor

Q170 PCH Core i3/i5/i7 8 GB (4 GB x 2) 210 mm x 265 mm x 108.6 mm + 50 C - 10 C