- 20 C HMI Displays & Panel PCs

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Arbor Technology HMI Displays & Panel PCs 10.1" LCD, Intel 6th Core i5-6300U processor, 4GB RAM, 2* RS232/422/485, 12 28V DC Non-Stocked
Min.: 1
Mult.: 1
Fanless Capacitive Intel Core i5 TFT LCD 2.4 GHz 4 GB 0 GB 12 V to 28 V 10.1 in - 20 C + 55 C 255 mm x 175 mm x 76.5 mm
Arbor Technology HMI Displays & Panel PCs 11.6" LCD, Intel 6th Core i5-6300U processor, 4GB RAM, 2* RS232/422/485, 12 28V DC Non-Stocked
Min.: 1
Mult.: 1
Fanless Capacitive Intel Core i5 TFT LCD 2.4 GHz 4 GB 0 GB 12 V to 28 V 11.6 in - 20 C + 55 C 306.2 mm x 206 mm x 76.5 mm
Arbor Technology HMI Displays & Panel PCs 18.5" LCD, Intel 6th Core i5-6300U processor, 4GB RAM, 4* RS232/422/485, 9 36V DC Non-Stocked
Min.: 1
Mult.: 1
Fanless Capacitive Intel Core i5-6300U TFT LCD 2.4 GHz 4 GB 0 GB 9 V to 36 V 18.5 in - 20 C + 55 C 470 mm x 295 mm x 56.2 mm
Arbor Technology HMI Displays & Panel PCs 17" LCD, Intel 6th Core i5-6300U processor, 4GB RAM, 9 36V DC, Resistive Touch Non-Stocked
Min.: 50
Mult.: 1
Fanless Resistive Intel Core i5-6300U TFT LCD 2.4 GHz 4 GB 0 GB 9 V to 36 V 17 in - 20 C + 55 C 420 mm x 358 mm x 62.2 mm
Arbor Technology HMI Displays & Panel PCs 12" LCD, Intel N2600, isolated RS-485 w/auto flow, 2GB RAM Non-Stocked
Min.: 1
Mult.: 1
Fanless Resistive Intel N2600 TFT LCD 1.6 GHz 2 GB 0 GB 9 V to 36 V 12.1 in - 20 C + 55 C 325.88 mm x 258.86 mm x 44 mm
Arbor Technology HMI Displays & Panel PCs 15" LCD, Intel N2600, isolated RS-485 w/auto flow, 2GB RAM Non-Stocked
Min.: 1
Mult.: 1
Fanless Resistive Intel N2600 TFT LCD 1.1 GHz 2 GB 0 GB 9 V to 36 V 15 in - 20 C + 55 C 389.93 mm x 309.93 mm x 56.96 mm
Arbor Technology LYNC-7123 R1.3
Arbor Technology HMI Displays & Panel PCs 12" LCD, Intel N2600,8 x isolated programmable DIO, 4 DO w/3A relay, 2GB RAM Non-Stocked
Min.: 1
Mult.: 1
Fanless Resistive Intel N2600 LCD 1.6 GHz 2 GB 0 GB 9 V to 36 V 12.1 in - 20 C + 55 C 326 mm x 259 mm x 45.5 mm