- 20 C HMI Displays & Panel PCs

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch window, 2GB DDR3L RAM , with AG, R13 Non-Stocked
Min.: 1
Mult.: 1

Fanless Industrial Grade Resistive Intel Celeron LCD 2 GHz 8 GB 2 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in - 20 C + 50 C 396 mm x 250 mm x 53 mm
IEI HMI Displays & Panel PCs 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI HMI Displays & Panel PCs 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI HMI Displays & Panel PCs 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI HMI Displays & Panel PCs 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C 550.4 mm x 358.4 mm x 117.8 mm
IEI HMI Displays & Panel PCs 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI HMI Displays & Panel PCs 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
Phoenix Contact HMI Displays & Panel PCs TP 3150S/WT Non-Stocked
Min.: 1
Mult.: 1
- 20 C + 70 C
Phoenix Contact HMI Displays & Panel PCs TP 3120W/WT Non-Stocked
Min.: 1
Mult.: 1
- 20 C + 70 C
Phoenix Contact HMI Displays & Panel PCs TP 3150S/WT-65 Non-Stocked
Min.: 1
Mult.: 1
- 20 C + 70 C
Phoenix Contact HMI Displays & Panel PCs TP 3120W/WT-65 Non-Stocked
Min.: 1
Mult.: 1
- 20 C + 70 C
Phoenix Contact HMI Displays & Panel PCs WP 06T/WT Non-Stocked
Min.: 1
Mult.: 1
- 20 C + 70 C
Phoenix Contact HMI Displays & Panel PCs WP 07T/WT Non-Stocked
Min.: 1
Mult.: 1
- 20 C + 70 C
Phoenix Contact HMI Displays & Panel PCs TPE043AGB/107060020 S00001 Non-Stocked
Min.: 1
Mult.: 1
- 20 C + 70 C
Phoenix Contact HMI Displays & Panel PCs TPE043AGB/107060020 S00016 Non-Stocked
Min.: 1
Mult.: 1
- 20 C + 70 C
Phoenix Contact HMI Displays & Panel PCs TPE057AGQ/107060020 S00001 Non-Stocked
Min.: 1
Mult.: 1
- 20 C + 70 C
Phoenix Contact HMI Displays & Panel PCs TPE057AGQ/107060020 S00016 Non-Stocked
Min.: 1
Mult.: 1
- 20 C + 70 C
Phoenix Contact HMI Displays & Panel PCs TPE070AGW/107060020 S00016 Non-Stocked
Min.: 1
Mult.: 1
- 20 C + 70 C
Phoenix Contact HMI Displays & Panel PCs TPE070AGW/107D60020 S00001 Non-Stocked
Min.: 1
Mult.: 1
- 20 C + 70 C
Phoenix Contact HMI Displays & Panel PCs TPE150ZGX/800230024 S00061 Non-Stocked
Min.: 1
Mult.: 1
- 20 C + 60 C
Phoenix Contact HMI Displays & Panel PCs TPE057SGQ/200130023 S00068 Non-Stocked
Min.: 1
Mult.: 1
- 20 C + 70 C
Phoenix Contact HMI Displays & Panel PCs TPE070ACW/107060020 S00125 Non-Stocked
Min.: 1
Mult.: 1
- 20 C + 70 C
Phoenix Contact HMI Displays & Panel PCs EL PPC5.7 1000/WT Non-Stocked
Min.: 1
Mult.: 1
Intel - 20 C + 60 C
Phoenix Contact HMI Displays & Panel PCs TP 3043W/WT Non-Stocked
Min.: 1
Mult.: 1
24 V 480 x 272 4.3 in - 20 C + 70 C