2 GB HMI Displays & Panel PCs

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 10.1" PCT.T/S with Celeron J1900, 4GB RA Non-Stocked Lead-Time 13 Weeks
$1,440.32
Min.: 1
Mult.: 1
Fanless All-in-One Intel Celeron J1900 2 GHz 2 GB 0 GB 2 MB 12 V to 24 V 0 C + 40 C 265.4 mm x 182.4 mm x 39.55 mm
Advantech HMI Displays & Panel PCs 10.1" PCT.T/S with Pentium N4200, 4GB RA Non-Stocked
$1,624.82
Min.: 1
Mult.: 1
Fanless All-in-One Capacitive Intel Pentium TFT LCD 1.1 GHz 8 GB 2 GB 2 MB 12 V Audio, Ethernet, Serial, USB 1280 x 800 10.1 in 0 C + 45 C 265.4 mm x 182.4 mm x 39.55 mm
ADLINK Technology HMI Displays & Panel PCs SP-07WP-AL3930, 2GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: 32GB M.2I/O2x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LANDC: 12V Non-Stocked
$1,673.77
Min.: 1
Mult.: 1
Intel Atom 1.3 GHz 8 GB 2 GB 12 V Audio, Ethernet, GPIO, I2C, PCIe, Serial, USB 1024 x 600 7 in - 20 C + 60 C
ADLINK Technology HMI Displays & Panel PCs SP-10WR-AL3930, 2GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: 32GB M.2I/O2x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LANDC: 12V Non-Stocked
$1,638.32
$1,600.34
Min.: 1
Mult.: 1
Intel Atom 1.3 GHz 8 GB 2 GB 12 V Audio, Ethernet, GPIO, I2C, PCIe, Serial, USB 1280 x 800 10.1 in - 20 C + 60 C
ADLINK Technology HMI Displays & Panel PCs SP-10WP-AL3930, 2GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: 32GB M.2I/O2x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LANDC: 12V Non-Stocked
$1,638.32
$1,600.34
Min.: 1
Mult.: 1
Intel Atom 1.3 GHz 8 GB 2 GB 12 V Audio, Ethernet, GPIO, I2C, PCIe, Serial, USB 1280 x 800 10.1 in - 20 C + 60 C
ADLINK Technology HMI Displays & Panel PCs SP-12WP-AL3930, 2GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: 32GB M.2I/O2x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LANDC: 12V Non-Stocked
$1,895.78
Min.: 1
Mult.: 1
Intel Atom 1.3 GHz 8 GB 2 GB 12 V Audio, Ethernet, GPIO, I2C, PCIe, Serial, USB 1280 x 800 12.1 in
ADLINK Technology HMI Displays & Panel PCs SP-15WP-AL3930, 2GB, w/ IO, 12VIntel Apollo Lake, E3930Storage: 32GB M.2I/O2x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LANDC: 12V Non-Stocked
$1,862.93
Min.: 1
Mult.: 1
Intel Atom 1.3 GHz 8 GB 2 GB 12 V Audio, Ethernet, GPIO, I2C, PCIe, Serial, USB 1366 x 768 15.6 in 0 C + 50 C
Arbor Technology HMI Displays & Panel PCs 10.1" LCD, intel N2930, 2GB RAM, 12V DC Non-Stocked
$1,289.42
$1,259.58
Min.: 1
Mult.: 1
Fanless Capacitive Intel N2930 TFT LCD 1.83 GHz 2 GB 0 GB 12 V 10.1 in - 20 C + 55 C 255 mm x 175 mm x 39.5 mm
Arbor Technology HMI Displays & Panel PCs 8" LCD, Intel N2600, 802.3at PoE PD, solder onboard 2GB memory Non-Stocked
$1,132.83
$1,106.58
Min.: 1
Mult.: 1
Fanless Resistive Intel Atom N2600 TFT LCD 1.6 GHz 2 GB 0 GB 12 V 8 in 0 C + 60 C 274.96 mm x 207.96 mm x 56.1 mm
Arbor Technology HMI Displays & Panel PCs 12" LCD, Intel N2600, isolated RS-485 w/auto flow, 2GB RAM Non-Stocked
$1,175.22
$1,147.99
Min.: 1
Mult.: 1
Fanless Resistive Intel N2600 TFT LCD 1.6 GHz 2 GB 0 GB 9 V to 36 V 12.1 in - 20 C + 55 C 325.88 mm x 258.86 mm x 44 mm
Arbor Technology HMI Displays & Panel PCs 15" LCD, Intel N2600, isolated RS-485 w/auto flow, 2GB RAM Non-Stocked
$1,198.74
$1,171.00
Min.: 1
Mult.: 1
Fanless Resistive Intel N2600 TFT LCD 1.1 GHz 2 GB 0 GB 9 V to 36 V 15 in - 20 C + 55 C 389.93 mm x 309.93 mm x 56.96 mm
Arbor Technology LYNC-7123 R1.3
Arbor Technology HMI Displays & Panel PCs 12" LCD, Intel N2600,8 x isolated programmable DIO, 4 DO w/3A relay, 2GB RAM Non-Stocked
$1,622.64
$1,585.11
Min.: 1
Mult.: 1
Fanless Resistive Intel N2600 LCD 1.6 GHz 2 GB 0 GB 9 V to 36 V 12.1 in - 20 C + 55 C 326 mm x 259 mm x 45.5 mm