+ 60 C HMI Displays & Panel PCs

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology SP2-10WP-IMX8-2GB 32GB 12V CT1
ADLINK Technology HMI Displays & Panel PCs NXP i.MX8M Plus, 1.8GHz, 4 CoreUSB 3 x1, LAN x1, RS485 x1M.2 interface: SDIO Non-Stocked
$980.63
$957.93
Min.: 1
Mult.: 1
Open Frame Capacitive Intel i.MX 8M Plus 1.8 GHz 8 GB 2 GB 12 V Audio, CAN, Ethernet, HDMI, I2C, RS-232/422/485, USB 2.0, USB 3.2 1280 x 800 10.1 in 0 C + 60 C 257.6 mm x 202.2 mm
ADLINK Technology SP2-10WP-IMX8-2GB 32GB 12V CT2
ADLINK Technology HMI Displays & Panel PCs NXP i.MX 8M Plus, 1.8GHz, 4 CoreUSB 3x1, USB 2 x1, LAN x1, HDMI x1, COM port x2, CAN x1, buzzerM.2 interface: PCIe Non-Stocked
$1,036.80
$1,012.80
Min.: 1
Mult.: 1
Open Frame Capacitive Intel i.MX 8M Plus 1.8 GHz 8 GB 2 GB 12 V Audio, CAN, Ethernet, HDMI, I2C, RS-232/422/485, USB 2.0, USB 3.2 1280 x 800 10.1 in 0 C + 60 C 257.6 mm x 202.2 mm
ADLINK Technology SP2-15WP-EHL-J6412 4GB W IO 12V
ADLINK Technology HMI Displays & Panel PCs Intel Elkhart Lake J6412Storage: M.2 128 GB SSDCT1 Non-Stocked
$1,884.03
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom J6412 2 GHz 32 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C 1920 x 1080 15.6 in 0 C + 60 C 383.56 mm x 232.99 mm x 65.1 mm
NexAIoT HMI Displays & Panel PCs 12.1" TFT XGA 4:3 Flush Panel PC with Intel Celeron J1900 Touch Screen 4GB DDR3L Non-Stocked
$1,599.36
Min.: 1
Mult.: 1
Flush Panel PC Resistive Intel Celeron J1900 TFT 2 GHz 2 MB 12 VDC to 40 VDC USB 1024 x 768 12.1 in - 5 C + 60 C 317 mm x 243 mm x 65.5 mm

NexAIoT HMI Displays & Panel PCs Panel PC 17", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x mPCIe 12-30 VDC, -5-60C, WDH 410x340x66mm, 5.6Kg (Barebone only. Any additional c Non-Stocked Lead-Time 20 Weeks
$1,453.91
Min.: 1
Mult.: 1
Resistive Intel Celeron SXGA TFT LCD 2 GHz 12 V to 30 V USB 1280 x 1024 17 in - 5 C + 60 C 410.4 mm x 340.4 mm x 65.9 mm
SECO HMI Displays & Panel PCs SBC-B08-7, Basic version: 7" touch display, NXP i.MX6SX SoloX, Single core Cortex -A9 @ 1GHz + Cortex -M4 core @ 227MHz - 512MB RAM - 1x FastETH - RTC LP - RS-485 - RS-232 - CAN - Comm. Temp. w/Heatsink Non-Stocked
$370.52
Min.: 4
Mult.: 1
Industrial Grade Capacitive NXP i.MX 6SoloX LCD 227 MHz, 1 GHz 512 MB 12 V Audio, CAN, I2C, I2S, Serial 1920 x 1080 7 in 0 C + 60 C 189.6 mm x 121.4 mm x 28.2 mm
Arbor Technology HMI Displays & Panel PCs 8" LCD, Intel N2600, 802.3at PoE PD, solder onboard 2GB memory Non-Stocked
$1,132.83
$1,106.58
Min.: 1
Mult.: 1
Fanless Resistive Intel Atom N2600 TFT LCD 1.6 GHz 2 GB 0 GB 12 V 8 in 0 C + 60 C 274.96 mm x 207.96 mm x 56.1 mm