UCC25660EVM-064

Texas Instruments
595-UCC25660EVM-064
UCC25660EVM-064

Mfr.:

Description:
Power Management IC Development Tools EVM FOR UCC256602

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
365 VDC to 410 VDC
12 VDC
UCC256602
UCC25660-064
Brand: Texas Instruments
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC25660EVM-064 Half-Bridge LLC Evaluation Module

Texas Instruments UCC25660EVM-064 Half-Bridge LLC Evaluation Module (EVM) assists designers in evaluating the operation and performance of the UCC25660x LLC Resonant controller. The evaluation module is a stand-alone LLC resonant half-bridge DC-DC power converter designed to operate with DC input from 365VDC to 410VDC, AC input from 85VRMS to 265VRMS, 47hz to 63Hz, and a nominal output of 12VDC up to 180W. The Texas Instruments UCC25660EVM-064 is delivered using a diode rectifier at the output. The user can evaluate this converter with a synchronous rectifier (SR) by populating the UCC24624 and SR FETs.

In Stock: 2

Stock:
2 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$285.61 $285.61