1219GNC

Xenarc
215-1219GNC
1219GNC

Mfr.:

Description:
Display Modules 12.1 inch IP67 Sunlight Readable Optical Bonded Cap Touch LCD w/USB-C, HDMI, DVI, VGA & AV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Xenarc
Product Category: Display Modules
TFT-LCD Displays
Touchscreen
12.1 in
1280 x 800
AV, DVI, HDMI, USB Type-C, VGA
Backlight Type: LED
Brand: Xenarc
Dimensions: 312 mm x 230 mm x 44.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 9 V to 36 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8524919090
CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
TARIC:
8528521000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1219 Series 12.1” Touchscreen Displays

Xenarc 1219 Series 12.1” Touchscreen Displays are optically bonded capacitive touchscreens. The displays are ideal for harsh industrial environments. The 1219 series touch panel is optically bonded to the LCD panel, eliminating the air gap between the two and increasing clarity, contrast, and durability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,708.50 $1,708.50