Panel Mount Circuit Breakers

Results: 29,775
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 4In Stock
Min.: 1
Mult.: 1
Circuit Breakers 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Min.: 1
Mult.: 1
Circuit Breakers 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Min.: 1
Mult.: 1
Circuit Breakers Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1
IEL Circuit Breakers Hydraulic Magnetic 100 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER 2In Stock
Min.: 1
Mult.: 1
IEL Circuit Breakers Hydraulic Magnetic 35 A 2 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1
Circuit Breakers Hydraulic Magnetic 300 mA 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1
IUG Circuit Breakers 1 Pole Rocker - 40 C + 85 C Non-Illuminated


AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1

IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 250 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1

IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 5 A 250 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 6 A 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr, HydMag, 1 pl, 32VDC/125VAC, 15A, rocker hndl 2In Stock
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 1 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 10 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 3In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breakers Thermal 20 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Min.: 1
Mult.: 1

IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 5 A 250 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 36In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 14In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 41In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 1.6 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 42In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 27In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 7 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 44In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 8.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 49In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 9 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 43In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 15In Stock
50Expected 31/8/2026
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 21In Stock
Min.: 1
Mult.: 1

1170 Miniature Circuit Breakers Automotive 7.5 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 4In Stock
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated