3000652

Phoenix Contact
651-3000652
3000652

Mfr.:

Description:
Terminal Block Interface Modules PPC 2,5-NS/1-L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
1 Position
24 A
500 V
26 AWG
12 AWG
DIN Rail
Gray
PPC
Brand: Phoenix Contact
Connection Method: Push-In
Height: 32.1 mm
Length: 41 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 60 C
Pitch: 5.2 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Type: Terminal Coupling
Width: 5.2 mm
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.31 $2.31
$2.26 $11.30