04RJWPF04RJWPF22KJ457OM

JST Commercial
306-E4RJWPF22KJ457OM
04RJWPF04RJWPF22KJ457OM

Mfr.:

Description:
Rectangular Cable Assemblies 4C F-F JWPF Over-Molded ASSEMBLY - 1.5 FT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
RoHS:  
JWPF
Receptacle
4 Position
Receptacle
4 Position
Female / Female
1.5 ft
22 AWG
Black
Brand: JST Commercial
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JWPF Standard Overmolded Assemblies

JST Connectors JWPF Standard Overmolded Assemblies are 2mm pitch waterproof connector assemblies with increased durability and strength at the cable connector point of connection. These assemblies offer a 3A maximum current rating and a 100V AC/DC voltage rating. The JWFP assemblies provide Female-to-Female (Receptacle-to-Receptacle), Male-to-Female (Tab-to-Receptacle), and Male-to-Male (Tab-to-Tab) double-ended assembly configurations. These assemblies feature IP67 ingress protection for a dust-tight and overall better performance in outdoor conditions and harsh environments. Typical applications include appliance/white goods, medical devices, automotive/EV charging, motorcycles/E-bikes, autonomous lawn mowers, boating/marine, snowmobiles, hot tubs/spas, and electrical tools.    

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.74 $26.74
$23.24 $232.40
$22.10 $552.50
$21.11 $1,055.50
$19.38 $1,938.00
250 Quote