EDNF10250FIMB-Q

Panduit
644-EDNF10250FIMB-Q
EDNF10250FIMB-Q

Mfr.:

Description:
Terminals Insulated Nylon Male - 250 Series Disconnects for Wire Range 12-10 (4.0-6.0) , Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Male
Insulated
6.3 mm x 0.8 mm
10 AWG
Push-In
Yellow
Nickel
Brass
Stronghold
Brand: Panduit
Insulation Material: Nylon
Length: 24.4 mm
Maximum Operating Temperature: + 125 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Width: 11.4 mm
Wire Gauge: 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.979 $0.98
$0.864 $8.64
$0.714 $71.40
$0.695 $347.50
$0.661 $661.00
$0.643 $1,607.50
$0.641 $3,205.00
$0.639 $6,390.00