Varistors

 Varistors
Varistors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many varistor manufacturers including Bourns, KYOCERA AVX, Littelfuse, Panasonic, TDK & more.
More...

Please view our large selection of varistors below.
Results: 20,826
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 25V 10% 4,268In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 30,484In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 385VDC 70J 190pF 18,592In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS SMD 0805 195pF 80A 45VDC 5,029In Stock
Min.: 1
Mult.: 1
: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 90 V 80 A 300 mJ 195 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 240pF 100A 65VDC 5,389In Stock
Min.: 1
Mult.: 1
: 4,000

WE-VS MOVs PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 100 A 0.5 J 240 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 45V 1000A 2220 AEC-Q200 3,753In Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 250A 1210 AEC-Q200 19,062In Stock
Min.: 1
Mult.: 1
: 2,500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 92 V 250 A 2.2 J 670 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 1000A 2220 AEC-Q200 4,461In Stock
Min.: 1
Mult.: 1
: 1,000

VE MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 92 V 1 kA 7.6 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,755In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,327In Stock
Min.: 1
Mult.: 1
: 500

TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 345 V 520 V 14 mm 6 kA 75 J 630 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 4,822In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,194In Stock
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 150V 10mm Epoxy UltraMOV 8,415In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 250A 2000pF 7,704In Stock
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 36 V 7 mm 250 A 0.8 J 2 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 30V 30A 90pF 9,601In Stock
Min.: 1
Mult.: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 50kA 7500pF 60In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 760 V 60 mm 50 kA 1.1 kJ 7.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 250A 60pF 13 Inch Reel 8,878In Stock
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14MM Radial 5,230In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.19 kV 14 mm 4.5 kA 100 J 280 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 6,097In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 13 VAC 18VDC 0.05J 6 5pF 25.5 V 42V 15,863In Stock
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 25.5 V 42 V 20 A 50 mJ 65 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 20VAC 26VDC 0.7J 600 pF 33 V 54V 72,563In Stock
Min.: 1
Mult.: 1
: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.05J 85 pF 18.5 V 32V 28,425In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 18.5 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 32,720In Stock
Min.: 1
Mult.: 1
: 2,500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 470volts 20mm 8,708In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors ZV 11V 10% 13,927In Stock
Min.: 1
Mult.: 1
: 4,000

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel