Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 16 Amp 600 Volt 10,081In Stock
Min.: 1
Mult.: 1

BTA16 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 A - 800 V 150Deg C 2,655In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in D²PAK 1,942In Stock
Min.: 1
Mult.: 1
: 1,000

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 800 Volt 4,748In Stock
Min.: 1
Mult.: 1
: 2,500

T405 31 A 800 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 0.8 Amp 600 Volt 25,455In Stock
Min.: 1
Mult.: 1

Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92 Bulk
STMicroelectronics Triacs Sensitive 10 A High Temperature 811In Stock
Min.: 1
Mult.: 1

H-Series 10 A 105 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Transient Vltg Protected AC Switch 4,321In Stock
Min.: 1
Mult.: 1
: 1,000

ACS108 800 mA 13.7 A 600 V 2 uA 1.3 V 10 mA 1 V 10 mA - 30 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 10 Amp 800 Volt 2,245In Stock
Min.: 1
Mult.: 1

BTA10 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 2,480In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16A TRIACS 1,394In Stock
Min.: 1
Mult.: 1

BTB16 168 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube


STMicroelectronics Triacs 12 A Snubberless Triac 2,267In Stock
Min.: 1
Mult.: 1

T1235T-8I 12 A 90 A, 95 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube


STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs 1,783In Stock
Min.: 1
Mult.: 1

H-Series 20 A 210 A 600 V 5 uA 1.5 V - 40 C + 150 C SMD/SMT D2PAK-3 Tray
STMicroelectronics Triacs 4A TRIACS 5,118In Stock
Min.: 1
Mult.: 1
: 2,500

T405 31 A 700 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt 2,862In Stock
Min.: 1
Mult.: 1

T435 31 A 600 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole IPAK
STMicroelectronics Triacs Triac Crowbar 10mA Switch 2A 800V 1,683In Stock
Min.: 1
Mult.: 1

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Overvoltage Triac Static dV/dt >2000 V 262In Stock
2,000Expected 24/8/2026
Min.: 1
Mult.: 1

ACST8 8 A 800 V 50 mA 30 mA 1 V 30 mA Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs 2A 700V AC Power Sw 1,722In Stock
Min.: 1
Mult.: 1

ACS120 - 30 C + 125 C SMD/SMT TO-252 Tube
STMicroelectronics Triacs Hi temp 10A Triacs 1,616In Stock
Min.: 1
Mult.: 1

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 10A Triacs 2,489In Stock
Min.: 1
Mult.: 1
: 1,000

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 12A Triacs 1,539In Stock
Min.: 1
Mult.: 1

H-Series 12 A 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 5,415In Stock
Min.: 1
Mult.: 1

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 1.0 Amp 600 Volt 9,815In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs Trans voltage protected AC Switch 3,806In Stock
Min.: 1
Mult.: 1
: 2,000

ACS108 800 mA 600 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 6.0 Amp 600 Volt 1,889In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 15 mA 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 2,275In Stock
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube