Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 1.0 Amp 600 Volt 609In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs OverVltg protected AC switch 1500 Vrms
2,000Expected 14/9/2026
Min.: 1
Mult.: 1

ACST1635-8FP 16 A 147 A 800 V 1 uA 30 mA 1 V 1.75 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs 25 Amp 600 Volt
2,263On Order
Min.: 1
Mult.: 1

BTA25 260 A 600 V 5 uA 1.55 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 25 Amp 800 Volt
550On Order
Min.: 1
Mult.: 1

BTA25 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 40 Amp 600 Volt
1,225Expected 4/5/2027
Min.: 1
Mult.: 1

BTA40 315 A 600 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 40 Amp 800 Volt
2,400On Order
Min.: 1
Mult.: 1

BTA41 420 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 40 Amp 600 Volt
1,780Expected 28/9/2026
Min.: 1
Mult.: 1

BTB41 420 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 150 C Through Hole TOP-3 Tube
STMicroelectronics Triacs Hi temp 12A Triacs
9,000On Order
Min.: 1
Mult.: 1
: 1,000

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS
2,000Expected 14/9/2026
Min.: 1
Mult.: 1

H-Series 30 A 60 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in D²PAK
2,072Expected 31/8/2026
Min.: 1
Mult.: 1

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs Snubberless Logic Lv Standard 8A Triac
6,040Expected 7/9/2026
Min.: 1
Mult.: 1

T835 80 A Tube
STMicroelectronics Triacs 8A Snubberless Triacs in DPAK and D2PAK
24,065On Order
Min.: 1
Mult.: 1

T835 8 A 80 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT DPAK-3 (TO-252-3) Tube
STMicroelectronics Triacs 8A Triacs
15,244On Order
Min.: 1
Mult.: 1
: 2,500

T835 80 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 10 Amp 800 Volt 160In Stock
Min.: 1
Mult.: 1

BTA10 105 A 800 V 5 uA 1.55 V 35 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6A TRIACS 1,269In Stock
Min.: 1
Mult.: 1

BTB06 63 A 800 V 5 uA 1.55 V 15 mA 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs 712In Stock
Min.: 1
Mult.: 1

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs 886In Stock
Min.: 1
Mult.: 1

H-Series 105 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 10A Triacs 1,000In Stock
Min.: 1
Mult.: 1

H-Series 105 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs 1,000In Stock
Min.: 1
Mult.: 1

H-Series 105 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube


STMicroelectronics Triacs Snubless logic level standard 12 A TRIACs 436In Stock
Min.: 1
Mult.: 1

T1210T-6I 95 A 600 V 5 uA 1.55 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs Logic Level 12A TRIAC 17In Stock
Min.: 1
Mult.: 1

T1210T-8T 12 A 90 A 800 V 1 mA 15 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs Snubless logic level standard 12 A TRIAC 556In Stock
Min.: 1
Mult.: 1

T1220T-6I 95 A 600 V 5 uA 1.55 V 15 mA 1.3 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 A - 800 V - 150 °C 8H-Triac in TO-220AB 109In Stock
Min.: 1
Mult.: 1

H-Series 12 A 126 A 800 V 2 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-4 Tube
STMicroelectronics Triacs Snubless logic level standard 12 A TRIAC 642In Stock
Min.: 1
Mult.: 1

T1235T-6I 12 A 95 A 600 V 5 uA 1.55 V 30 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220AB Tube


STMicroelectronics Triacs 12 A Snubberless Triac 49In Stock
Min.: 1
Mult.: 1

T1235T-8R 12 A 800 V 7.5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C