SOT-353-5 ESD Protection Diodes / TVS Diodes

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 51,451In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 1 V SMD/SMT 3.4 V SOT-353-5 110 pF 30 kV - 55 C + 125 C ESD Suppressors DF5A3.6 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS ARRAY4 ELEMENTS 9,586In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel SMD/SMT 6.1 V SOT-353-5 200 W 90 pF + 150 C ESD Suppressors RSA6.1EN Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW 2,116In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 6.5 V SOT-353-5 6 pF 8 kV - 55 C + 125 C ESD Suppressors DF5A6.8 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 2 Ch TVS Diode Array 3.3V 6.0A 400mW 14,649In Stock
12,000Expected 30/10/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

Unidirectional 2 Channel 3.3 V SMD/SMT 10 V 6 V SOT-353-5 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes D1213A Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes 4 CH TVS BI Array 5.0 Volts 84W 6A 4,655In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 14 V 6 V SOT-353-5 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L4B5 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 4 Circuit 29pF 1uA 5.6V 200mW 4,798In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 2.5 V SMD/SMT 5.3 V SOT-353-5 65 pF 30 kV - 55 C + 125 C ESD Suppressors DF5A5.6 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode 2,106In Stock
3,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 3.5 V SMD/SMT 5.3 V SOT-353-5 8 pF 8 kV - 55 C + 125 C ESD Suppressors DF5A5.6 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode 5,188In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 5.8 V SOT-353-5 25 pF 30 kV - 55 C + 150 C ESD Suppressors DF5A6.2 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 2,635In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 3 V SMD/SMT 5.8 V SOT-353-5 55 pF 30 kV - 55 C + 125 C ESD Suppressors DF5A6.2 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 4 Circuit 6.5pF 1uA 6.2V 200mW 1,369In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 2.5 V SMD/SMT 5.3 V SOT-353-5 65 pF 8 kV + 125 C ESD Suppressors DF5A6.2 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode 7,005In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 6.4 V SOT-353-5 23 pF 25 kV - 55 C + 150 C ESD Suppressors DF5A6.8 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW 9,812In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 6.4 V SOT-353-5 45 pF 30 kV - 55 C + 125 C ESD Suppressors DF5A6.8 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA856A/SOT353/UMT5 1,789In Stock
3,000Expected 8/3/2027
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5.88 V SMD/SMT 5.6 V SOT-353-5 240 pF 8 kV 8 kV - 65 C + 150 C TVS Diodes BZA800A Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VRWM=3.3V, VC= 5.5V 2,455In Stock
15,000Expected 24/11/2026
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 3.3 V SMD/SMT 8 V 3.5 V SOT-353-5 5 A 40 W 12 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors CPDV5-3V3UP Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Bidirectional 4 Channel 1.8 V SMD/SMT 3.4 V SOT-353-5 200 mW 52 pF 15 kV - 55 C + 150 C ESD Suppressors DF5A3.6 Reel
Toshiba ESD Protection Diodes / TVS Diodes ESD 4 Circuit 29pF 1uA 5.6V 200mW Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.5 V SMD/SMT 5.3 V SOT-353-5 29 pF 30 kV + 150 C ESD Suppressors DF5A5.6 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOT-353,UNI Non-Stocked Lead-Time 22 Weeks
Min.: 996,000
Mult.: 3,000
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 28 V 6 V SOT-353-5 5 A 0.8 pF 12 kV 17 kV - 55 C + 150 C ESD Suppressors TEA-01TM Reel
Panjit ESD Protection Diodes / TVS Diodes 5V ESD Protection UNI Non-Stocked Lead-Time 22 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

Unidirectional 4 Channel 5 V SMD/SMT 28 V 6 V SOT-353-5 5 A 0.8 pF 12 kV 17 kV - 55 C + 150 C ESD Suppressors Reel