400 pF Varistors

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 30V 100A 400pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 93 V 5 mm 100 A 400 mJ 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 100A 400pF
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 5 mm 100 A 400 mJ 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR LEAD FREE
Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 38 VDC 93 V 5 mm 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 660V 400pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 400pF Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 130V to 1000V LA Varistor Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Reel
KYOCERA AVX Varistors 42VAC 60VDC 2J 400pF 76 V 120V Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

VA MLVs PCB Mount Axial 42 VAC 60 VDC 76 V 120 V 3.56 mm 300 A 2 J 400 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V
Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 41V 120A 400pF AEC-Q 200 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 76V 250A 400pF AEC-Q 200 1210 Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 16V 0603 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

AS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 19.5 V 35 V 50 A 100 mJ 400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 0603 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4,000

AS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 19.5 V 35 V 50 A 100 mJ 400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST14D4500A300VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 117 J 400 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A300VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 117 J 400 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 117 J 400 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A300VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 117 J 400 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A300VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 117 J 400 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 300V 8000A 14D Radial Lead-Time 16 Weeks
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 8 kA 205 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 105 C Bulk