180 pF Varistors

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 550volts 17mm 607In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 160 J 180 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 4.5KA MOV Disc 14mm 241In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 560V 2.5KA, Bulk 626In Stock
2,000Expected 31/8/2026
Min.: 1
Mult.: 1
Max.: 2,000

10D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 3.5KA MOV Disc 10mm 500In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J 180 pF - 40 C + 105 C Bulk
Bourns Varistors 180pF 560volts 10% 2,105In Stock
11,000Expected 16/11/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 180pF 560volts 10% 192In Stock
6,000Expected 30/11/2026
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=5mm 200VDC 21J 180pF 1,463In Stock
Min.: 1
Mult.: 1
: 1,500

WE-VD Disc Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 180 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14 mm 680Vrms Type 5 895V 4500A 223In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 16.5 mm 4.5 kA 245 J 180 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors 18 VDC 180PF 3,517In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 12.7 VAC 18 VDC 25 V 44 V 35 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 60 VDC 180PF 2,357In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 45 VAC 60 VDC 76 V 134 V 120 A 400 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 10 mm size, 350 VAC 968In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 12.5 mm 25 A 92 J 180 pF - 40 C + 125 C Bulk
Littelfuse Varistors 130V
14,985Expected 28/12/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 228 V 340 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 250A 110pF 7 Inch Reel
4,053On Order
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk
9,000Expected 23/11/2026
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 16.5 mm 4.5 kA 329 J 180 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber
2,543Expected 17/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10.5 mm 3.5 kA 85 J 180 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH14V550TSE
Vishay / BC Components Varistors VDRHS14D6000A550VSTLDSTAPEe3
475Expected 25/8/2026
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 180 pF - 40 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 180pF 2,000Stock Available
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 390 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 180pF 1,000Stock Available
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 95V 7mm Radial 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 400 A 4.1 J 180 pF - 40 C + 85 C Bulk
TDK Varistors 510VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 13 mm 3.5 kA 92 J 180 pF - 40 C + 105 C Bulk

TDK Varistors 680VAC 10% 14mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 140 J 180 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 210 VAC 32J 545V-CL 2.5KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 9 mm 2.5 kA 32 J 180 pF - 40 C + 125 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 165 V 5 mm 400 A 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60V 180pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 165 V 5 mm 400 A 180 pF - 55 C + 85 C Reel