130 pF Varistors

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 1000V 130pF Non-Stocked Lead-Time 21 Weeks
Min.: 1,500
Mult.: 300

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 2.7 kV 14 mm 4.5 kA 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 4,000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.8 kV 2.7 kV 14 mm 4.5 kA 220 J 130 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 2.7 kV 14 mm 4.5 kA 130 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 4,200
Mult.: 700

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 12.5 mm 3.5 kA 95 J 130 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 12.5 mm 3.5 kA 85 J 130 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 440V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 1,000

UltraMOV MOVs PCB Mount Radial 440 VAC 585 VDC 1.18 kV 10 mm 3.5 kA 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 3,600
Mult.: 600

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 12.5 mm 3.5 kA 95 J 130 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 440V 3500A 130pF 10mm Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 10 mm 3.5 kA 95 J 130 pF - 55 C + 125 C Bulk
Littelfuse Varistors 440V 3500A 130pF 10mm Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 10 mm 3.5 kA 95 J 130 pF - 55 C + 125 C Reel
Littelfuse Varistors 440V 3500A 130pF 10mm Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 10 mm 3.5 kA 95 J 130 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 12.5 mm 3.5 kA 95 J 130 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Min.: 3,600
Mult.: 600

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 12.5 mm 3.5 kA 95 J 130 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Min.: 5,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 12.5 mm 3.5 kA 85 J 130 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 680 VAC 140J 1815V-CL 4.5KA- Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 4.5 kA 140 J 130 pF - 40 C + 125 C Bulk
Littelfuse Varistors 7MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 9,000
Mult.: 3,000

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 7 mm 1.2 kA 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 130pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 7 mm 1.2 kA 130 pF - 55 C + 85 C Reel
Littelfuse Varistors 175V 130pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 7 mm 1.2 kA 15 J 130 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 10 mm 1.2 kA 130 pF - 55 C + 85 C Reel
KYOCERA AVX Varistors 150VAC 200VDC9J 130p F 264 V 395V Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 5,000

VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 264 V 395 V 300 A 9 J 130 pF - 55 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS07D1750A300VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 42 J 130 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A130VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A130VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A130VSLFLGBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A130VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A130VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Reel, Cut Tape