110 pF Varistors

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 625VAC 10% 10mm StandarD Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 2.5 kA 68 J 110 pF - 40 C + 105 C Reel

TDK Varistors 625VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 22 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 100 J 110 pF - 40 C + 105 C Reel

TDK Varistors 1000VAC 10% 14mm StandarD Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 230 J 110 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 110 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 110 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 9 J 110 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 110 pF
Eaton Electronics Varistors MOV, 10 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 25 A 93 J 110 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 25 A 93 J 110 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 10 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 25 A 130 J 110 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 25 A 130 J 110 pF - 40 C + 125 C Ammo Pack
Chemi-Con Varistors 180VDC 220V 600A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 6.5 J 110 pF - 40 C + 85 C Bulk