110 pF Varistors

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Chemi-Con Varistors 410VDC 510V 1250A AEC-Q200 795In Stock
Min.: 1
Mult.: 1
: 1,000

SV MOVs Radial 510 V 845 V 7 mm 110 pF - 55 C + 125 C Ammo Pack
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV06, 0603 MLV 26 Vdc 7,990In Stock
Min.: 1
Mult.: 1
: 4,000

AMLV06 MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 38 V 60 V 30 A 0.1 J 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Chemi-Con Varistors 1465VDC 1800V 3000A AEC-Q200 317In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 12 mm 4.2 kA 183 J 110 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1100V 2500A ZNR SUR ABSORB 10MM
8,641Expected 10/11/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.815 kV 10 mm 3.5 kA 155 J 110 pF - 40 C + 85 C
Vishay / BC Components Varistors 150V 7mm Radial 5mm
4,600Expected 20/1/2027
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Bulk
YAGEO Varistors 910V 3.5KA MOV Disc 10mm
1,970Expected 25/11/2026
Min.: 1
Mult.: 1

10D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 110 pF - 40 C + 105 C Bulk
Vishay / BC Components VDRH07K350AME
Vishay / BC Components Varistors VDRHS07D1750A350VKNL18AMMOe3
1,980Expected 23/9/2026
Min.: 1
Mult.: 1
: 1,000

VDR MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.75 kA 51 J 110 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors 38 VDC 110PF
3,997Expected 21/9/2026
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 27 VAC 38 VDC 51 V 90 V 35 A 100 mJ 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Chemi-Con Varistors 385VDC 470V 1250A AEC-Q200
3,000Expected 29/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 845 V 7 mm 1.75 kA 30 J 110 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 3.5 kA 110 pF

TDK Varistors 275VAC 10% 7mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 27.5 J 110 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 625VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 2.5 kA 68 J 110 pF - 40 C + 105 C Reel

TDK Varistors 625VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 100 J 110 pF - 40 C + 105 C Reel

TDK Varistors 1000VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 230 J 110 pF - 40 C + 105 C Bulk
Littelfuse Varistors 150 VAC 11J 395V-CL 1.2KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 11 J 110 pF - 40 C + 125 C Bulk
Littelfuse Varistors 420 VAC 65J 1120V-CL 2.5KA- Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 2.5 kA 65 J 110 pF - 40 C + 125 C Bulk
Littelfuse Varistors 440 VAC 68J 1180V-CL 2.5KA- Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 440 VAC 585 VDC 710 V 1.18 kV 9 mm 2.5 kA 68 J 110 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 4,200
Mult.: 700

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 3.5 kA 98 J 110 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 12.5 mm 3.5 kA 92 J 110 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 510V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 10 mm 3.5 kA 80 J 110 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 3.5 kA 98 J 110 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 510V 3500A 110pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 10 mm 3.5 kA 98 J 110 pF - 55 C + 125 C Bulk
Littelfuse Varistors 510V 3500A 110pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 10 mm 3.5 kA 98 J 110 pF - 55 C + 125 C Reel
Littelfuse Varistors 510V 3500A 110pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 10 mm 3.5 kA 98 J 110 pF - 55 C + 125 C Bulk