RF Amplifier

Results: 2,583
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Skyworks Solutions, Inc. SE2574BL-R
Skyworks Solutions, Inc. RF Amplifier 2.4GHz 802.11b/g/n -40C +85C SSG 27dB
2,975Expected 17/12/2026
Min.: 1
Mult.: 1
: 3,000

Si SE2574BL Reel, Cut Tape
MACOM MAAP-011377-DIE
MACOM RF Amplifier Power Amplifier,20-55 GHz,0.25W,Bare Die
50Expected 3/9/2026
Min.: 25
Mult.: 25

Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
10Expected 23/11/2026
Min.: 1
Mult.: 1

500 MHz to 2.5 GHz 2.8 V to 5 V 102 mA 37 dB 2.9 dB General Purpose Amplifiers Screw Si 17 dBm 26 dBm - 40 C + 80 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
10Expected 21/12/2026
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
10Expected 7/12/2026
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Guerrilla RF RF Amplifier 5 dBm Linear PA Module Tuning Range: 4.4 5. GHz
1,496On Order
Min.: 1
Mult.: 1
: 1,500

4.4 GHz to 5.2 GHz 5 V 455 mA 40 dB 4.8 dB General Purpose Amplifiers SMD/SMT LAMM-12 InGaP 34 dBm 43 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 45-1003MHz Gain 22.5dB
18Expected 11/12/2026
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 22.8 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3340 Bulk
Nisshinbo RF Amplifier High Linearity GNSS Wideband Low Noise Amplifier
100On Order
Min.: 1
Mult.: 1
: 4,000

1.164 GHz to 1.61 GHz 3.3 V 17.5 dB 0.65 dB Low Noise Amplifiers SMD/SMT SON-6 - 40 C + 105 C NT1199 Reel, Cut Tape
Tallysman 32-0125B-14
Tallysman RF Amplifier with N-Type connector
1Expected 11/9/2026
Min.: 1
Mult.: 1
1.1 GHz to 1.7 GHz 3 V to 16 V 11 mA 27 dB 2 dB Mobile Amplifiers/Cellular Amplifiers 20 mm x 85 mm 12.8 dBm 14 dBm - 40 C + 85 C
Fairview Microwave FMAM4074
Fairview Microwave RF Amplifier 1 Watt P1dB, 30 MHz to 2200 MHz, Medium Power GaAs Amplifier with Heatsink, 31 dB Gain, 43 dBm IP3 and SMA
1Expected 2/10/2026
Min.: 1
Mult.: 1

Infineon Technologies RF Amplifier RF SI MMIC-Amp SIEGET 25 Tech
2,973Expected 3/12/2026
Min.: 1
Mult.: 1
: 3,000

100 MHz to 3 GHz 3 V 6.7 mA 17 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si - 2.5 dBm 13 dBm - 65 C + 150 C AEC-Q100 BGA420 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 3-6GHz GaAs Gain 18.6dB
2,057On Order
Min.: 1
Mult.: 1
: 2,500

2 GHz to 6 GHz 2.7 V to 5 V 70 mA 18.6 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 18 dBm 35 dBm - 40 C + 105 C GRF2073 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 1.70 - 1.80 GHz 1,315In Stock
Min.: 1
Mult.: 1
: 1,500

1.7 GHz to 1.8 GHz 5 V 225 mA 27 dB 5.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 50.5 dBm - 40 C + 85 C GRF5517 Reel, Cut Tape, MouseReel

onsemi RF Amplifier WIDEBAND AMPLIFIER
2,965Expected 19/1/2028
Min.: 1
Mult.: 1
: 3,000

100 MHz to 3.3 GHz 5 V 19 mA 26.5 dB 4.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 5 dBm - 40 C + 85 C SMA3103 Reel, Cut Tape, MouseReel
Qorvo QM14070SR
Qorvo RF Amplifier ePA
300Expected 24/9/2026
Min.: 1
Mult.: 1
: 100

6 GHz to 9 GHz 14.2 dB Power Amplifiers Reel, Cut Tape
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 10.2 dB Gain; 50 MHz - 5 GHz
2,500Expected 15/10/2026
Min.: 1
Mult.: 1
: 2,500
50 MHz to 5 GHz 2.7 V to 9 V 90 mA 10.2 dB 3.1 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 36 dBm - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF Amplifier 5V/70 mA/2.5 GHz
4,965On Order
Min.: 1
Mult.: 1
: 2,500

1 GHz to 6 GHz 2.7 V to 5 V 70 mA 21 dB 0.38 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 36 dBm - 40 C + 105 C GRF2093 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz Gain 12.7dB
2,500Expected 4/9/2026
Min.: 1
Mult.: 1
: 2,500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 135 mA 12.7 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 26.4 dBm 43.2 dBm - 40 C + 105 C GRF4004 Reel, Cut Tape, MouseReel
Pasternack RF Amplifier 15 dBm P1dB, 200 MHz to 2.5 GHz, Gain Block Amplifier, 22 dB Gain, 6 dB NF, SMA 8Factory Stock Available
Min.: 1
Mult.: 1
Pasternack RF Amplifier 0.5 dB NF, 16 dBm P1dB, 1.215 GHz to 1.4 GHz, Low Noise Amplifier with Integrated Band Pass Filter, 25 dB Gain, SMA 3Factory Stock Available
Min.: 1
Mult.: 1
Pasternack RF Amplifier 0.5 dB NF, 16 dBm P1dB, 1.215 GHz to 1.4 GHz, Low Noise Amplifier with Integrated Band Pass Filter, 35 dB Gain, SMA 6Factory Stock Available
Min.: 1
Mult.: 1
Pasternack RF Amplifier 2.5 dB NF Low Noise Amplifier, Operating from 0.01 MHz to 500 MHz with 45 dB Gain, 11 dBm P1dB and SMA 3Factory Stock Available
Min.: 1
Mult.: 1
Pasternack RF Amplifier 2.2 dB NF Low Noise Amplifier, Operating from 50 MHz to 1.2 GHz with 47 dB Gain, 13 dBm P1dB and SMA 4Factory Stock Available
Min.: 1
Mult.: 1
Pasternack RF Amplifier 1.3 dB NF Low Noise Amplifier, Operating from 20 MHz to 1 GHz with 30.5 dB Gain, 20 dBm Psat and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
Pasternack RF Amplifier 2.1 dB NF Low Noise Amplifier, Operating from 10 MHz to 800 MHz with 60 dB Gain, 19 dBm Psat and SMA 1Factory Stock Available
Min.: 1
Mult.: 1