RF Amplifier

Results: 2,583
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 50-4000MHz NF .66dB Gain 16.5dB @1.9GHz
32,489On Order
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

50 MHz to 6 GHz 5 V 110 mA 16.5 dB 0.66 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 22.5 dBm 37 dBm - 40 C + 105 C TQP3M9035 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 20dB
25,164On Order
Min.: 1
Mult.: 1
: 3,000

100 MHz to 6 GHz 5 V 100 mA 20 dB 4.5 dB Wi-Fi Network Equipment Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 20 dBm 35 dBm - 40 C + 85 C SKY65017 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-20 GHz,15dB Gain,3mm AQFN
7,494On Order
Min.: 1
Mult.: 1
: 500

5 GHz to 20 GHz 5 V 102 mA 15 dB 6 dB Driver Amplifiers SMD/SMT AQFN-12 21 dBm 30.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 10-15GHz, 2w, 5mm 24LQFN,T&R
475Expected 10/9/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
MACOM RF Amplifier Amplifier,High Gain, DC-44 GHz, Bare Die
100Expected 9/9/2026
Min.: 100
Mult.: 100

30 kHz to 44 GHz 3 V to 8 V 200 mA 16 dB 6.8 dB General Purpose Amplifiers SMD/SMT Die Si 22 dBm 30 dBm - 40 C + 85 C
MACOM RF Amplifier MMIC, GaN HEMT, G50V3-1C, 15W, 2.7-3.5Gh
145Expected 19/10/2026
Min.: 1
Mult.: 1
: 50
Reel, Cut Tape
Marki Microwave RF Amplifier A high-linearity low noise amplifier capable of providing +20 dBm output power up to 10 GHz. The ADM-8095PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
116On Order
Min.: 1
Mult.: 1

90 MHz to 10 GHz 5 VDC 39 mA 18 dB 1.2 dB, 1.5 dB Low Noise Amplifiers SMD/SMT DFN 18 dB 30 dBm - 40 C + 85 C
Marki Microwave RF Amplifier The ADM-8350PSM is a high-linearity, low noise amplifier capable of providing +22 dBm output power up to 6 GHz. The ADM-8350PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
41Expected 3/11/2026
Min.: 1
Mult.: 1

90 MHz to 6 GHz 5 VDC 84 mA 23 dB 1.8 dB, 2.5 dB Low Noise Amplifiers SMD/SMT DFN 22 dBm 40 dBm - 40 C + 85 C
Pasternack RF Amplifier 29 dBm IP3, 4 dB NF, 17 dBm P1dB, 0.3 MHz to 6.5 GHz, Low Noise Broadband Amplifier, 39 dB Gain, SMA
1On Order
Min.: 1
Mult.: 1

Broadband Amplifiers Bulk
Fairview Microwave RF Amplifier 40 dB Gain 0.8 dB NF Low Noise High Gain Amplifier Operating From 10 MHz to 1,000 MHz with 18 dBm P1dB and SMA
2Expected 16/10/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 10 V to 15 V 110 mA 40 dB 0.8 dB Low Noise Amplifiers 18 dBm Bag
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier Operating From 8 GHz to 12 GHz with 38 dB Gain, 13 dBm Psat and SMA
1Expected 10/9/2026
Min.: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 2.2 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 2.5 dB NF, 6 GHz to 18 GHz, Low Noise Broadband Amplifier with 22 dBm, 38 dB Gain, 30 dBm IP3 and SMA
1Expected 2/10/2026
Min.: 1
Mult.: 1
6 GHz to 18 GHz 10 V to 15 V 38 dB 2.5 dB Low Noise Amplifiers 22 dBm 30 dBm Bag
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 1 Watt P1dB Operating from 8.5 GHz to 11 GHz with 38 dBm IP3, SMA Input, SMA Output and 30 dB Gain
1Expected 9/9/2026
Min.: 1
Mult.: 1
8.5 GHz to 11 GHz 15.5 V 900 mA Power Amplifiers GaAs 30 dBm 38 dBm Bag

Qorvo RF Amplifier 6-18 GHz Low Noise Amplifier DIE
330On Order
Min.: 5
Mult.: 5

6 GHz to 18 GHz 3 V 52 mA 27 dB 1.25 dB SMD/SMT Die 12 dBm 24 dBm - 55 C + 85 C CMD328 Gel Pack
Infineon Technologies BGA824N6E6329XTSA1
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ
172,745Expected 22/4/2027
Min.: 1
Mult.: 1
: 12,000

1.164 GHz to 1.615 GHz 1.5 V to 3.6 V 3.8 mA 17 dB 0.55 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 9 dBm 2 dBm - 40 C + 85 C BGA824N6 Reel, Cut Tape, MouseReel
Qorvo CMD242K4
Qorvo RF Amplifier DC-40 GHz Distributed Amplifier
100Expected 12/11/2026
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V to 8.5 V 100 mA 10.5 dB 5 dB General Purpose Amplifiers SMD/SMT SMT-24 GaAs 17.5 dBm 26 dBm - 40 C + 85 C CMD242 Reel
Qorvo TGA2567-SMTR7
Qorvo RF Amplifier 2-20 GHz LNA
250Expected 9/9/2026
Min.: 1
Mult.: 1
: 250

TGA2567 Reel, Cut Tape
Skyworks Solutions, Inc. SKY66295-21
Skyworks Solutions, Inc. RF Amplifier 851-894MHz High Efficiency Small CellPA
2,470Expected 14/9/2026
Min.: 1
Mult.: 1
: 2,500

851 MHz to 894 MHz Si SKY66295 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 17 to 31.5 GHz, 50ohm 77In Stock
200Expected 21/12/2026
Min.: 1
Mult.: 1
: 100

17 GHz to 31.5 GHz 6 V 160 mA 23.7 dB 5.7 dB Power Amplifiers SMD/SMT QFN-20 GaAs 23.7 dBm 34 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 - 4000 MHz, 50?
919On Order
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V, 5 V 58 mA 7.2 dB, 8 dB 1.3 dB, 1.44 dB Low Noise Amplifiers SMD/SMT Si 19.8 dBm, 21.5 dBm 31 dBm, 32.6 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 2200 MHz, 50 ohms
997On Order
Min.: 1
Mult.: 1
: 500

400 MHz to 2.2 GHz 5 V 158 mA 31.5 dB 1 dB Low Noise Amplifiers SMD/SMT DL1721-8 Si 23.7 dBm 36 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 10 - 6000 MHz, 50?
150Expected 18/11/2026
Min.: 1
Mult.: 1
: 500

10 MHz to 6 GHz 5 V 69 mA 14.4 dB 4.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 11.7 dBm 25.3 dBm - 55 C + 85 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
3,730On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.4 V 40 mA 11 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.2 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
3,894On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.3 V 50 mA 15.7 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15 dBm 28.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
941Expected 28/10/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.8 V 50 mA 12.3 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.8 dBm 35.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel