High dV/dt Direct Mount IGBT Snubber Film Capacitors

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Film Capacitors 1kVdc .47uF 330Vdc Non-Stocked Lead-Time 19 Weeks
Min.: 50
Mult.: 1

470 nF 1 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 47 mm (1.85 in) 24.6 mm (0.969 in) Snubber Film Capacitors 275 VAC 10 % 11 mOhms 24.1 mm (0.949 in) - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 1200Vdc .47uF 580Vac Non-Stocked Lead-Time 19 Weeks
Min.: 50
Mult.: 1

470 nF 1.2 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 47 mm (1.85 in) 29 mm (1.142 in) Snubber Film Capacitors 500 VAC 10 % 10 mOhms 26.7 mm (1.051 in) - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 1600V .47uF Non-Stocked Lead-Time 19 Weeks
Min.: 50
Mult.: 1

470 nF 1.6 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 45.1 mm (1.776 in) 32.3 mm (1.272 in) Snubber Film Capacitors 500 VAC 10 % 10 mOhms 35.6 mm (1.402 in) - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 2kVdc .47uF 630Vac Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

470 nF 2 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 55.9 mm (2.201 in) 34.3 mm (1.35 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 10 mOhms 30.5 mm (1.201 in) Tab Terminal - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 0.47uF 600V Non-Stocked Lead-Time 19 Weeks
Min.: 50
Mult.: 1

470 nF 600 VDC Lug Polypropylene (PP) 25 mm (0.984 in) 47 mm (1.85 in) 24.6 mm (0.969 in) Snubber Film Capacitors 275 VAC 10 % 2 Pin 9 mOhms 24.1 mm (0.949 in) Tab Terminal - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 1kVdc.68uF 330Vac Non-Stocked Lead-Time 19 Weeks
Min.: 50
Mult.: 1

680 nF 1 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 47 mm (1.85 in) 29 mm (1.142 in) Snubber Film Capacitors 275 VAC 10 % 7 mOhms 26.7 mm (1.051 in) - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 0.68uF 1kV Non-Stocked Lead-Time 19 Weeks
Min.: 50
Mult.: 1

680 nF 1 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 47 mm (1.85 in) 29 mm (1.142 in) Snubber Film Capacitors 500 VAC 10 % 7 mOhms 26.7 mm (1.051 in) - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 0.68uF 1200V Non-Stocked Lead-Time 19 Weeks
Min.: 50
Mult.: 1

680 nF 1.2 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 45.1 mm (1.776 in) 32.3 mm (1.272 in) Snubber Film Capacitors 500 VAC 10 % 7 mOhms 35.6 mm (1.402 in) - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 0.68uF 1600V Non-Stocked Lead-Time 19 Weeks
Min.: 50
Mult.: 1

680 nF 1.6 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 45.1 mm (1.776 in) 34.8 mm (1.37 in) Snubber Film Capacitors 500 VAC 10 % 7 mOhms 35.6 mm (1.402 in) - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 0.68uF 600V Non-Stocked Lead-Time 19 Weeks
Min.: 50
Mult.: 1

680 nF 600 VDC Lug Polypropylene (PP) 25 mm (0.984 in) 47 mm (1.85 in) 29 mm (1.142 in) Snubber Film Capacitors 275 VAC 10 % 7 mOhms 26.7 mm (1.051 in) - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 600Vdc 3.3uF 400Vac Non-Stocked Lead-Time 19 Weeks
Min.: 50
Mult.: 1

3.3 uF 600 VDC Lug Polypropylene (PP) 25 mm (0.984 in) Snubber Film Capacitors 275 VAC 10 % - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 600Vdc 4.7uF 400Vac Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

4.7 uF 600 VDC Lug Polypropylene (PP) 25 mm (0.984 in) Snubber Film Capacitors 275 VAC 10 % - 55 C + 85 C SCD Bulk